Part Details for 5962-8874801XA by TT Electronics Resistors
Overview of 5962-8874801XA by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8874801XA
5962-8874801XA CAD Models
5962-8874801XA Part Data Attributes
|
5962-8874801XA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
5962-8874801XA
TT Electronics Resistors
Fixed Negative Standard Regulator, 15V, MBCY3, TO-39, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.45 V | |
Output Voltage1-Min | 14.55 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-8874801XA
This table gives cross-reference parts and alternative options found for 5962-8874801XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8874801XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8874801XX | 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8874801XA vs 5962-8874801XX |
SG7915AT-883B | Fixed Negative Standard Regulator, 15V, BIPolar, MBCY3 | Microchip Technology Inc | 5962-8874801XA vs SG7915AT-883B |
SG7915T-883B | Fixed Negative Standard Regulator, 15V, BIPolar, MBCY3 | Microchip Technology Inc | 5962-8874801XA vs SG7915T-883B |
5962-8874801XA | 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8874801XA vs 5962-8874801XA |
5962-8874801XX | Fixed Negative Standard Regulator, 15V, BIPolar, MBCY3 | Microchip Technology Inc | 5962-8874801XA vs 5962-8874801XX |
SG7915T | Fixed Negative Standard Regulator, 15V, BIPolar, MBCY3 | Microchip Technology Inc | 5962-8874801XA vs SG7915T |
5962-8874801XA | Fixed Negative Standard Regulator, 15V, BIPolar, MBCY3 | Microchip Technology Inc | 5962-8874801XA vs 5962-8874801XA |
SG7915T/883B | Fixed Negative Standard Regulator, 15V, BIPolar, MBCY3 | Microchip Technology Inc | 5962-8874801XA vs SG7915T/883B |
LM7915-39 | 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8874801XA vs LM7915-39 |
SG7915AT/DESC | Fixed Negative Standard Regulator, 15V, BIPolar, MBCY3 | Microchip Technology Inc | 5962-8874801XA vs SG7915AT/DESC |