Part Details for 5962-8874701UX by Linfinity Microelectronics
Overview of 5962-8874701UX by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8874701UX
5962-8874701UX CAD Models
5962-8874701UX Part Data Attributes
|
5962-8874701UX
Linfinity Microelectronics
Buy Now
|
Compare Parts:
5962-8874701UX
Linfinity Microelectronics
Fixed Negative Standard Regulator, 12V, PSFM3,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 5962-8874701UX
This table gives cross-reference parts and alternative options found for 5962-8874701UX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8874701UX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7912CP | Negative voltage regulators | STMicroelectronics | 5962-8874701UX vs L7912CP |
SG7912AIG | Fixed Negative Standard Regulator, 12V, BIPolar, CSFM3 | Microchip Technology Inc | 5962-8874701UX vs SG7912AIG |
IP120G-12-883BR1 | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | 5962-8874701UX vs IP120G-12-883BR1 |
5962-8874701UA | Fixed Negative Standard Regulator, 12V, BIPolar | Microchip Technology Inc | 5962-8874701UX vs 5962-8874701UA |
LM7912CT/NOPB | IC VREG 12 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | 5962-8874701UX vs LM7912CT/NOPB |
5962-8874701TA | Fixed Negative Standard Regulator, 12V, BIPolar, MSFM3, | Microsemi Corporation | 5962-8874701UX vs 5962-8874701TA |
5962-8874701UC | Fixed Negative Standard Regulator, 12V, PSFM3, | Linfinity Microelectronics | 5962-8874701UX vs 5962-8874701UC |
5962-8874701TX | Fixed Negative Standard Regulator, 12V, MSFM3, METAL, TO-257AA, 3 PIN | International Rectifier | 5962-8874701UX vs 5962-8874701TX |
IP120G-12-BSS2 | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | 5962-8874701UX vs IP120G-12-BSS2 |
FM905S7 | Fixed Negative Standard Regulator, 5V, HERMETIC SEALED, TO-257, 3 PIN | Spectrum Microwave | 5962-8874701UX vs FM905S7 |