Microcontrollers and Processors
5962-8873601LA
Description: CDIP-24, Tube

Overview of 5962-8873601LA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Price & Stock for 5962-8873601LA by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   12
  • 1 $152.2364
  • 4 $137.0128
  • 8 $129.4009
$129.4009 / $152.2364 Buy Now

CAD Models for 5962-8873601LA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8873601LA by Integrated Device Technology Inc

5962-8873601LA
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
CDIP
Package Description
DIP, DIP24,.3
Pin Count
24
Manufacturer Package Code
SD24
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ
Boundary Scan
NO
External Data Bus Width
8
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32.004 mm
Low Power Mode
NO
Moisture Sensitivity Level
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Data Bus Width
8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Current-Max
21.8 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, PIPELINE REGISTER
Want to compare parts?
  1. 5962-8873601LA
    Integrated Device Technology Inc
    CDIP-24, Tube
    VS

Alternate Parts for 5962-8873601LA

This table gives cross-reference parts and alternative options found for 5962-8873601LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8873601LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT29FCT520ATD Pipeline Register, 8-Bit, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc 5962-8873601LA vs IDT29FCT520ATD
5962-9220502MLA CDIP-24, Tube Integrated Device Technology Inc 5962-8873601LA vs 5962-9220502MLA
5962-9220504MLX Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24 Integrated Device Technology Inc 5962-8873601LA vs 5962-9220504MLX
IDT29FCT520ATP Pipeline Register, 8-Bit, CMOS, PDIP24, PLASTIC, DIP-24 Integrated Device Technology Inc 5962-8873601LA vs IDT29FCT520ATP
5962-9220504MLA 8-Bit Multi-Level Pipeline Register 24-CDIP -55 to 125 Texas Instruments 5962-8873601LA vs 5962-9220504MLA
5962-9220504MLX 8-BIT, DSP-PIPELINE REGISTER, CDIP24, CERAMIC, DIP-24 Texas Instruments 5962-8873601LA vs 5962-9220504MLX
IDT29FCT520CTD Pipeline Register, 8-Bit, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc 5962-8873601LA vs IDT29FCT520CTD
IDT29FCT520AP Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc 5962-8873601LA vs IDT29FCT520AP
5962-8873603LA CDIP-24, Tube Integrated Device Technology Inc 5962-8873601LA vs 5962-8873603LA
IDT29FCT520ATDB Pipeline Register, 8-Bit, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc 5962-8873601LA vs IDT29FCT520ATDB
Part Number Description Manufacturer Compare
QS29FCT520BTSO Pipeline Register, 8-Bit, CMOS, PDSO24, Quality Semiconductor Inc 5962-8873601LA vs QS29FCT520BTSO
5962-8873603LA CDIP-24, Tube Integrated Device Technology Inc 5962-8873601LA vs 5962-8873603LA
IDT29FCT520BTP Pipeline Register, 8-Bit, CMOS, PDIP24, PLASTIC, DIP-24 Integrated Device Technology Inc 5962-8873601LA vs IDT29FCT520BTP
5962-9220502MLA CDIP-24, Tube Integrated Device Technology Inc 5962-8873601LA vs 5962-9220502MLA
5962-9220504MLA 8-Bit Multi-Level Pipeline Register 24-CDIP -55 to 125 Texas Instruments 5962-8873601LA vs 5962-9220504MLA
IDT29FCT520CTEB Pipeline Register, 8-Bit, CMOS, CDFP24, CERPACK-24 Integrated Device Technology Inc 5962-8873601LA vs IDT29FCT520CTEB
IDT29FCT520BTD Pipeline Register, 8-Bit, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc 5962-8873601LA vs IDT29FCT520BTD
HSP9521CP 8-BIT, DSP-PIPELINE REGISTER, PDIP24 Intersil Corporation 5962-8873601LA vs HSP9521CP
IDT29FCT521AP Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc 5962-8873601LA vs IDT29FCT521AP
PI29FCT520DTP Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation 5962-8873601LA vs PI29FCT520DTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8873601LA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8873601LA by Integrated Device Technology Inc

  • Please alert me when 5962-8873601LA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8873601LA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8873601LA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8873601LA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8873601LA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8873601LA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: