Part Details for 5962-8873503LA by QP Semiconductor
Overview of 5962-8873503LA by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8873503LA
5962-8873503LA CAD Models
5962-8873503LA Part Data Attributes
|
5962-8873503LA
QP Semiconductor
Buy Now
|
Compare Parts:
5962-8873503LA
QP Semiconductor
OTP ROM, 2KX8, CMOS, CDIP24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Package Description | WDIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.005 mm | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8873503LA
This table gives cross-reference parts and alternative options found for 5962-8873503LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8873503LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/21002BLX | OTP ROM, 2KX8, 100ns, Bipolar, 0.25 X 0.75 INCH, DIP-24 | QP Semiconductor | 5962-8873503LA vs M38510/21002BLX |
5962-8765004JX | UVPROM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | 5962-8873503LA vs 5962-8765004JX |
5962-8765005LA | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 | QP Semiconductor | 5962-8873503LA vs 5962-8765005LA |
ET2716Q | UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 | Thales Group | 5962-8873503LA vs ET2716Q |
5962-8765004LX | UVPROM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | 5962-8873503LA vs 5962-8765004LX |
5962-8765004LA | UVPROM, 2KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 | QP Semiconductor | 5962-8873503LA vs 5962-8765004LA |
5962-0320301QJA | OTP ROM, 2KX8, 65ns, Bipolar, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | 5962-8873503LA vs 5962-0320301QJA |
M2716F6 | UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 | Thales Group | 5962-8873503LA vs M2716F6 |
5962-8765004JC | UVPROM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | 5962-8873503LA vs 5962-8765004JC |
NMC27C16BQ200 | IC 2K X 8 UVPROM, 200 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM | Texas Instruments | 5962-8873503LA vs NMC27C16BQ200 |