Microcontrollers and Processors
5962-8873303ZX
Description: Multiplier Accumulator/Summer, 16-Bit, CMOS, 1.135 X 1.135 INCH, 0.345 INCH HEIGHT, PGA-68

Overview of 5962-8873303ZX by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8873303ZX by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8873303ZX by LOGIC Devices Inc

5962-8873303ZX
LOGIC Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
PGA
Package Description
PGA, PGA68,11X11
Pin Count
68
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT
Boundary Scan
NO
External Data Bus Width
16
JESD-30 Code
S-XPGA-P68
Low Power Mode
NO
Moisture Sensitivity Level
3
Number of Terminals
68
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Data Bus Width
35
Package Body Material
UNSPECIFIED
Package Code
PGA
Package Equivalence Code
PGA68,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Want to compare parts?
  1. 5962-8873303ZX
    LOGIC Devices Inc
    Multiplier Accumulator/Summer, 16-Bit, CMOS, 1.135 X 1.135 INCH, 0.345 INCH HEIGHT, PGA-68
    VS

Alternate Parts for 5962-8873303ZX

This table gives cross-reference parts and alternative options found for 5962-8873303ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8873303ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8873303ZX Multiplier Accumulator/Summer, 16-Bit, CMOS, 1.135 X 1.135 INCH, 0.345 INCH HEIGHT, PGA-68 Cypress Semiconductor 5962-8873303ZX vs 5962-8873303ZX
CY7C510-75GMB Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CAVITY-DOWN, CERAMIC, PGA-68 Cypress Semiconductor 5962-8873303ZX vs CY7C510-75GMB
5962-8873303UA Multiplier Accumulator/Summer, CMOS, CPGA68 LOGIC Devices Inc 5962-8873303ZX vs 5962-8873303UA
ADSP-1010BSG/883B IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CPGA68, HERMETIC SEALED, PGA-68, DSP Peripheral Analog Devices Inc 5962-8873303ZX vs ADSP-1010BSG/883B
LMA1010GM75 Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 LOGIC Devices Inc 5962-8873303ZX vs LMA1010GM75
5962-8873303ZC Multiplier Accumulator/Summer, 16-Bit, CMOS, CAVITY-DOWN, CERAMIC, PGA-68 Cypress Semiconductor 5962-8873303ZX vs 5962-8873303ZC
ADSP-1010BJG IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CPGA68, HERMETIC SEALED, PGA-68, DSP Peripheral Analog Devices Inc 5962-8873303ZX vs ADSP-1010BJG
5962-8873303ZC Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CAVITY-DOWN, CERAMIC, PGA-68 LOGIC Devices Inc 5962-8873303ZX vs 5962-8873303ZC
IDT7210L75GB Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, PGA-68 Integrated Device Technology Inc 5962-8873303ZX vs IDT7210L75GB
Part Number Description Manufacturer Compare
IDT7210L35J Multiplier Accumulator/Summer, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 5962-8873303ZX vs IDT7210L35J
5962-8873302YX Multiplier Accumulator/Summer, 16-Bit, CMOS, 0.962 X 0.962 INCH, 0.120 INCH HEIGHT, LCC-68 Cypress Semiconductor 5962-8873303ZX vs 5962-8873302YX
LMA1010GMB65 Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 LOGIC Devices Inc 5962-8873303ZX vs LMA1010GMB65
LMA1010GM75 Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 LOGIC Devices Inc 5962-8873303ZX vs LMA1010GM75
HMA510GM-55/883 Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68 Harris Semiconductor 5962-8873303ZX vs HMA510GM-55/883
ADSP-1010ASE/883B IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CQCC68, LCC-68, DSP Peripheral Analog Devices Inc 5962-8873303ZX vs ADSP-1010ASE/883B
ADSP-1010ATE/883B IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CQCC68, LCC-68, DSP Peripheral Analog Devices Inc 5962-8873303ZX vs ADSP-1010ATE/883B
LMA2010KME65 Multiplier Accumulator/Summer, 16-Bit, CMOS, CQCC68, 0.950 X 0.950 INCH, CERAMIC, LCC-68 LOGIC Devices Inc 5962-8873303ZX vs LMA2010KME65
IDT7210L25F Multiplier Accumulator/Summer, 16-Bit, CMOS, CQFP64, FP-64 Integrated Device Technology Inc 5962-8873303ZX vs IDT7210L25F
5962-8873304ZA PGA-68, Tray Integrated Device Technology Inc 5962-8873303ZX vs 5962-8873304ZA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8873303ZX by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8873303ZX by LOGIC Devices Inc

Select Manufacturer
Which Manufacturer of 5962-8873303ZX would you like to use for your alert(s)?
  • Please alert me when 5962-8873303ZX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8873303ZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8873303ZX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8873303ZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8873303ZX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8873303ZX by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: