Part Details for 5962-88731012A by Texas Instruments
Overview of 5962-88731012A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-88731012A
5962-88731012A CAD Models
5962-88731012A Part Data Attributes:
|
5962-88731012A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-88731012A
Texas Instruments
Hex Drivers 20-LCCC -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | S-PQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-88731012A
This table gives cross-reference parts and alternative options found for 5962-88731012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-88731012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54AS1034AFK | AS SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | 5962-88731012A vs SN54AS1034AFK |
5962-88731012X | AS SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-88731012A vs 5962-88731012X |
SN54AS1034FH-00 | AS SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20 | Texas Instruments | 5962-88731012A vs SN54AS1034FH-00 |
SN74AS1034FN-00 | AS SERIES, HEX 1-INPUT NON-INVERT GATE, PQCC20 | Texas Instruments | 5962-88731012A vs SN74AS1034FN-00 |
SN74ALS1034FN-00 | ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PQCC20 | Texas Instruments | 5962-88731012A vs SN74ALS1034FN-00 |