There are no models available for this part yet.
Overview of 5962-88670043A by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-88670043A by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Teledyne e2v | PROG. LOGIC DEVICE, 22-INPUT 10-OUTPUT, 20 NS Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 5962-88670043A by Teledyne e2v
Part Data Attributes for 5962-88670043A by Teledyne e2v
5962-88670043A
Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Package Description
|
QCCN, LCC28,.45SQ
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
31.2 MHz
|
JESD-30 Code
|
S-CQCC-N28
|
JESD-609 Code
|
e0
|
Length
|
11.43 mm
|
Number of Dedicated Inputs
|
11
|
Number of I/O Lines
|
10
|
Number of Inputs
|
22
|
Number of Outputs
|
10
|
Number of Product Terms
|
132
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
11 DEDICATED INPUTS, 10 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC28,.45SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
20 ns
|
Qualification Status
|
Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
1.9812 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.43 mm
|
Want to compare parts?
-
5962-88670043ATeledyne e2vOT PLD, 20ns, PAL-Type, CMOS, CQCC28,VS
-
Alternate Parts for 5962-88670043A
This table gives cross-reference parts and alternative options found for 5962-88670043A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-88670043A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-88724043C | UV PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | 5962-88670043A vs 5962-88724043C |
5962-88724043X | UV PLD, 20ns, CMOS, CQCC28, | Teledyne e2v | 5962-88670043A vs 5962-88724043X |
5962-87539043X | UV PLD, 20ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-88670043A vs 5962-87539043X |
5962-88670043X | OT PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-88670043A vs 5962-88670043X |
5962-89755043A | OT PLD, 20ns, PAL-Type, CMOS, CQCC28 | Micross Components | 5962-88670043A vs 5962-89755043A |
AT22V10L-20LC | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | 5962-88670043A vs AT22V10L-20LC |
5962-88670043X | OT PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | 5962-88670043A vs 5962-88670043X |
5962-89755043A | OT PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | 5962-88670043A vs 5962-89755043A |
AT22V10-20LI | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | 5962-88670043A vs AT22V10-20LI |
M38510/50703B3A | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, LCC-28 | Teledyne e2v | 5962-88670043A vs M38510/50703B3A |
Related Parts for 5962-88670043A
-
5962-8867002LAProgrammable Logic Devices
-
5CSEBA2U23C6NField Programmable Gate Arrays
-
5962-9097601MXAMicrocontrollers
-
5962-89920022ASwitching Regulator or Controllers
-
5962-87591053XAnalog to Digital Converters
-
5962-89657023ADigital to Analog Converters
-
5962-8856502CAOperational Amplifiers
-
5962-3870501MXALinear Regulator ICs
-
5962-8774001FAPower Management Circuits