There are no models available for this part yet.
Overview of 5962-8866906ZA by QP Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8866906ZA | Renesas Electronics Corporation | 2K x 9 AsyncFIFO, 5.0V | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
CAD Models for 5962-8866906ZA by QP Semiconductor
Part Data Attributes for 5962-8866906ZA by QP Semiconductor
5962-8866906ZA
QP Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
QP SEMICONDUCTOR INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
20 ns
|
Additional Feature
|
RETRANSMIT
|
Cycle Time
|
30 ns
|
JESD-30 Code
|
R-CQCC-N32
|
JESD-609 Code
|
e0
|
Length
|
13.97 mm
|
Memory Density
|
18432 bit
|
Memory Width
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
2KX9
|
Output Enable
|
NO
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.048 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
11.43 mm
|
Want to compare parts?
-
5962-8866906ZAQP SemiconductorFIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32,VS
-
Alternate Parts for 5962-8866906ZA
This table gives cross-reference parts and alternative options found for 5962-8866906ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866906ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7203L20LGB | FIFO, 2KX9, 20ns, Asynchronous, CMOS, GREEN, LCC-32 | Integrated Device Technology Inc | 5962-8866906ZA vs 7203L20LGB |
IDT7203L20LB | FIFO, 2KX9, 20ns, Asynchronous, CMOS, LCC-32 | Integrated Device Technology Inc | 5962-8866906ZA vs IDT7203L20LB |
5962-8866906ZX | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Integrated Device Technology Inc | 5962-8866906ZA vs 5962-8866906ZX |
IDT7203L20LB8 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, LCC-32 | Integrated Device Technology Inc | 5962-8866906ZA vs IDT7203L20LB8 |
7203L20LB | LCC-32, Tube | Integrated Device Technology Inc | 5962-8866906ZA vs 7203L20LB |