Part Details for 5962-8866901XX by Integrated Device Technology Inc
Overview of 5962-8866901XX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8866901XX
5962-8866901XX CAD Models
5962-8866901XX Part Data Attributes
|
5962-8866901XX
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8866901XX
Integrated Device Technology Inc
FIFO, 2KX9, 80ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 100 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8866901XX
This table gives cross-reference parts and alternative options found for 5962-8866901XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866901XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8956702XA | FIFO, 2KX9, 80ns, Asynchronous, CMOS, 0.300 INCH, THIN, CERAMIC, DIP-28 | Temic Semiconductors | 5962-8866901XX vs 5962-8956702XA |
5962-8956702XA | FIFO, 2KX9, 80ns, Asynchronous, CMOS, 0.300 INCH, THIN, CERAMIC, DIP-28 | Matra MHS | 5962-8866901XX vs 5962-8956702XA |
5962-8956702XX | FIFO, 2KX9, 80ns, Asynchronous, CMOS, CDIP28 | Matra MHS | 5962-8866901XX vs 5962-8956702XX |
IDT7203L80TDB | FIFO, 2KX9, 80ns, Asynchronous, CDIP28, THIN, CERDIP-28 | Integrated Device Technology Inc | 5962-8866901XX vs IDT7203L80TDB |
5962-8866901XA | FIFO, 2KX9, 80ns, Asynchronous, CMOS, CDIP28 | Matra Design Semiconductor | 5962-8866901XX vs 5962-8866901XA |
5962-8956702XX | FIFO, 2KX9, 80ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | 5962-8866901XX vs 5962-8956702XX |
5962-8866901XA | FIFO, 2KX9, 80ns, Asynchronous, CMOS, 0.300 INCH, THIN, CERAMIC, DIP-28 | Temic Semiconductors | 5962-8866901XX vs 5962-8866901XA |
5962-8866901XX | FIFO, 2KX9, 80ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Temic Semiconductors | 5962-8866901XX vs 5962-8866901XX |