Part Details for 5962-88663023X by Defense Logistics Agency
Overview of 5962-88663023X by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-88663023X
5962-88663023X CAD Models
5962-88663023X Part Data Attributes
|
5962-88663023X
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-88663023X
Defense Logistics Agency
D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, CERAMIC, LCC-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, LCC-28 | |
Reach Compliance Code | unknown | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for 5962-88663023X
This table gives cross-reference parts and alternative options found for 5962-88663023X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-88663023X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-88663023A | IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CQCC28, CERAMIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | 5962-88663023X vs 5962-88663023A |
MX7228K/D | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, DIE-22 | Maxim Integrated Products | 5962-88663023X vs MX7228K/D |
AD7228TE/883B | IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CQCC28, CERAMIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | 5962-88663023X vs AD7228TE/883B |
AD7228UE/883B | IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CQCC28, CERAMIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | 5962-88663023X vs AD7228UE/883B |
5962-88663023X | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | 5962-88663023X vs 5962-88663023X |
AD7228ABR | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | 5962-88663023X vs AD7228ABR |
AD7228KRZ | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | 5962-88663023X vs AD7228KRZ |
AD7228TE | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CQCC28, CERAMIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | 5962-88663023X vs AD7228TE |
AD7228KR-REEL | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDSO24, SOIC-24 | Rochester Electronics LLC | 5962-88663023X vs AD7228KR-REEL |
AD7228ABR-REEL | IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter | Analog Devices Inc | 5962-88663023X vs AD7228ABR-REEL |