Part Details for 5962-8866207YA by Integrated Device Technology Inc
Overview of 5962-8866207YA by Integrated Device Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8866207YA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 31 |
|
$81.2352 / $96.0000 | Buy Now |
|
Quest Components | STANDARD SRAM, 32KX8, 20NS, CMOS, CQCC32 | 40 |
|
$97.7500 / $110.5000 | Buy Now |
|
Quest Components | STANDARD SRAM, 32KX8, 20NS, CMOS, CQCC32 | 24 |
|
$92.0000 / $104.0000 | Buy Now |
|
Quest Components | STANDARD SRAM, 32KX8, 20NS, CMOS, CQCC32 | 4 |
|
$153.0000 / $170.0000 | Buy Now |
Part Details for 5962-8866207YA
5962-8866207YA CAD Models
5962-8866207YA Part Data Attributes
|
5962-8866207YA
Integrated Device Technology Inc
Buy Now
|
Compare Parts:
5962-8866207YA
Integrated Device Technology Inc
Standard SRAM, 32KX8, 20ns, CMOS, CQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QCCN, LCC32,.45X.55 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.03 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-8866207YA
This table gives cross-reference parts and alternative options found for 5962-8866207YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866207YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM832WLMB-020 | Standard SRAM, 32KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | 5962-8866207YA vs MSM832WLMB-020 |
5962-8866207YX | 32KX8 STANDARD SRAM, 20ns, CQCC32 | Texas Instruments | 5962-8866207YA vs 5962-8866207YX |
5962-8855210YA | Standard SRAM, 32KX8, 20ns, CMOS, CQCC32, CERAMIC, QCC-32 | Teledyne e2v | 5962-8866207YA vs 5962-8855210YA |
QP7C199L-20LMB | Standard SRAM, 32KX8, 20ns, CMOS, CQCC28 | Teledyne e2v | 5962-8866207YA vs QP7C199L-20LMB |
P4C1256-20L32M | Standard SRAM, 32KX8, 20ns, CMOS, 0.450 X 0.550 INCH, LCC-32 | Pyramid Semiconductor Corporation | 5962-8866207YA vs P4C1256-20L32M |
5962-8866207YA | Standard SRAM, 32KX8, 20ns, CMOS, CQCC32, | Micross Components | 5962-8866207YA vs 5962-8866207YA |
CY7C198-20LMB | Standard SRAM, 32KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 | Rochester Electronics LLC | 5962-8866207YA vs CY7C198-20LMB |
MSM832WPMB-020 | Standard SRAM, 32KX8, 20ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | 5962-8866207YA vs MSM832WPMB-020 |
P4C1256-20L32MB | Standard SRAM, 32KX8, 20ns, CMOS, 0.450 X 0.550 INCH, LCC-32 | Pyramid Semiconductor Corporation | 5962-8866207YA vs P4C1256-20L32MB |
5962-8866207YA | Standard SRAM, 32KX8, 20ns, CMOS, CQCC32 | Paradigm Technology Inc | 5962-8866207YA vs 5962-8866207YA |