Part Details for 5962-8866206YA by LOGIC Devices Inc
Overview of 5962-8866206YA by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8866206YA
5962-8866206YA CAD Models
5962-8866206YA Part Data Attributes
|
5962-8866206YA
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8866206YA
LOGIC Devices Inc
Standard SRAM, 32KX8, 25ns, CMOS, CQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for 5962-8866206YA
This table gives cross-reference parts and alternative options found for 5962-8866206YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866206YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4J-65756H-A | Standard SRAM, 32KX8, 25ns, CMOS, CQCC32 | Matra MHS | 5962-8866206YA vs HM4J-65756H-A |
L7C199TMB25 | Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 | LOGIC Devices Inc | 5962-8866206YA vs L7C199TMB25 |
CY7C198-25LC | Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 | Rochester Electronics LLC | 5962-8866206YA vs CY7C198-25LC |
IDT71256S25L32B8 | Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-8866206YA vs IDT71256S25L32B8 |
MSM832WPMB-025 | Standard SRAM, 32KX8, 25ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | 5962-8866206YA vs MSM832WPMB-025 |
MSM832WI-025 | Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, LCC-32 | Mosaic Semiconductor Inc | 5962-8866206YA vs MSM832WI-025 |
5962-8855206YX | Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, QCC-32 | Micross Components | 5962-8866206YA vs 5962-8855206YX |
5962-8866206YX | Standard SRAM, 32KX8, 25ns, CMOS, CQCC32 | Matra MHS | 5962-8866206YA vs 5962-8866206YX |
5962-8866206YA | Standard SRAM, 32KX8, 25ns, CMOS, CQCC32 | Paradigm Technology Inc | 5962-8866206YA vs 5962-8866206YA |
HM4J-65756H-5 | Standard SRAM, 32KX8, 25ns, CMOS, CQCC32 | Matra MHS | 5962-8866206YA vs HM4J-65756H-5 |