Memory
5962-8866205XX
Description: Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28

Overview of 5962-8866205XX by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8866205XX by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8866205XX by Matra MHS

5962-8866205XX
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-GDIP-T28
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8866205XX
    Matra MHS
    Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28
    VS

Alternate Parts for 5962-8866205XX

This table gives cross-reference parts and alternative options found for 5962-8866205XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866205XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L7C199DMB35 Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 LOGIC Devices Inc 5962-8866205XX vs L7C199DMB35
5962-8855205UX Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 Micross Components 5962-8866205XX vs 5962-8855205UX
HM1-65756K-5 Standard SRAM, 32KX8, 35ns, CMOS, CDIP28 Matra MHS 5962-8866205XX vs HM1-65756K-5
P4C1256-35PILF Standard SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-8866205XX vs P4C1256-35PILF
5962-8866205XX Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components 5962-8866205XX vs 5962-8866205XX
P4C1256-35DWM Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-8866205XX vs P4C1256-35DWM
5962-8855205UX Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 LOGIC Devices Inc 5962-8866205XX vs 5962-8855205UX
5962-8866205NX Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-8866205XX vs 5962-8866205NX
5962-8866205NX Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, Temic Semiconductors 5962-8866205XX vs 5962-8866205NX
QP7C199L-35DMB Standard SRAM, 32KX8, 35ns, CMOS, CDIP28 Teledyne e2v 5962-8866205XX vs QP7C199L-35DMB
Part Number Description Manufacturer Compare
P4C1256L-55FMB Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28 Pyramid Semiconductor Corporation 5962-8866205XX vs P4C1256L-55FMB
MT5C2568ECW-25L/XT Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components 5962-8866205XX vs MT5C2568ECW-25L/XT
P4C164-100CM Standard SRAM, 8KX8, 100ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation 5962-8866205XX vs P4C164-100CM
P4C164L-100PMBLF Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-8866205XX vs P4C164L-100PMBLF
5962-9559512HAX SRAM Module, 128KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 White Electronic Designs Corp 5962-8866205XX vs 5962-9559512HAX
5962-9562407HNX SRAM Module, 512KX32, 35ns, CMOS, QFP-68 Micross Components 5962-8866205XX vs 5962-9562407HNX
5962-9318713H5A Standard SRAM, 128KX32, 45ns, CMOS, PGA-66 Micross Components 5962-8866205XX vs 5962-9318713H5A
AS8S512K32P-25L/Q SRAM Module, 512KX32, 25ns, CMOS, CPGA66, PGA-66 Micross Components 5962-8866205XX vs AS8S512K32P-25L/Q
P4C164L-100CILF Standard SRAM, 8KX8, 100ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation 5962-8866205XX vs P4C164L-100CILF
P4C1256-45FMB Standard SRAM, 32KX8, 45ns, CMOS, CDFP28, CERAMIC, FP-28 Pyramid Semiconductor Corporation 5962-8866205XX vs P4C1256-45FMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8866205XX by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8866205XX by Matra MHS

Select Manufacturer
Which Manufacturer of 5962-8866205XX would you like to use for your alert(s)?
  • Please alert me when 5962-8866205XX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8866205XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8866205XX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8866205XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8866205XX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8866205XX by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: