5962-8866202XA
Description: Standard SRAM, 32KX8, 70ns, CMOS, CDIP28

Overview of 5962-8866202XA by Matra Design Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8866202XA Renesas Electronics Corporation 5.0V 32K x 8 Asynchronous Static RAM
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16

CAD Models for 5962-8866202XA by Matra Design Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8866202XA by Matra Design Semiconductor

5962-8866202XA
Matra Design Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA DESIGN SEMICONDUCTOR
Package Description
DIP-28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-XDIP-T28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.105 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8866202XA
    Matra Design Semiconductor
    Standard SRAM, 32KX8, 70ns, CMOS, CDIP28
    VS

Alternate Parts for 5962-8866202XA

This table gives cross-reference parts and alternative options found for 5962-8866202XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866202XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C1256L70DCLF 32KX8 STANDARD SRAM, 70ns, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-8866202XA vs P4C1256L70DCLF
HM6264BLPI-12 Standard SRAM, 8KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Hitachi Ltd 5962-8866202XA vs HM6264BLPI-12
MB84256C-70LP-SK 32KX8 STANDARD SRAM, 70ns, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 FUJITSU Limited 5962-8866202XA vs MB84256C-70LP-SK
MSM832TMC-70 Standard SRAM, 32KX8, 70ns, CMOS, CDIP28 APTA Group Inc 5962-8866202XA vs MSM832TMC-70
MSM832SLMC-70 Standard SRAM, 32KX8, 70ns, CMOS, CDIP28 APTA Group Inc 5962-8866202XA vs MSM832SLMC-70
IDT71256S70D Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Integrated Device Technology Inc 5962-8866202XA vs IDT71256S70D
HY62WT08081E-DP70C Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, DIP-28 SK Hynix Inc 5962-8866202XA vs HY62WT08081E-DP70C
IDT71256L70TCB Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 Integrated Device Technology Inc 5962-8866202XA vs IDT71256L70TCB
MB84256A-70LLPSK-X Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 FUJITSU Semiconductor Limited 5962-8866202XA vs MB84256A-70LLPSK-X
EDI8832C70QB Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, Electronic Designs Inc 5962-8866202XA vs EDI8832C70QB
Part Number Description Manufacturer Compare
5962-9318712HUA Cache SRAM Module, 128KX32, 55ns, CMOS, HIP-66 Cobham Power Products 5962-8866202XA vs 5962-9318712HUA
AS8S512K32Q-20L/Q SRAM Module, 512KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components 5962-8866202XA vs AS8S512K32Q-20L/Q
5962-8685918LX Standard SRAM, 16KX4, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Matra MHS 5962-8866202XA vs 5962-8685918LX
MT5C2568C-15/883C Standard SRAM, 32KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components 5962-8866202XA vs MT5C2568C-15/883C
P4C1256L-70DILF Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-8866202XA vs P4C1256L-70DILF
5962-8685909LX Standard SRAM, 16KX4, 35ns, CMOS, 1.280 X 0.310 INCH, 0.200 HEIGHT, DIP-24 Integrated Device Technology Inc 5962-8866202XA vs 5962-8685909LX
MT5C2568CW-25L/XT Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components 5962-8866202XA vs MT5C2568CW-25L/XT
P4C1256-25PILF Standard SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-8866202XA vs P4C1256-25PILF
AS8S512K32Q-17L/Q SRAM Module, 512KX32, 17ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components 5962-8866202XA vs AS8S512K32Q-17L/Q
5962-8866206XX Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, Temic Semiconductors 5962-8866202XA vs 5962-8866206XX

Related Parts for 5962-8866202XA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8866202XA by Matra Design Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8866202XA by Matra Design Semiconductor

Select Manufacturer
Which Manufacturer of 5962-8866202XA would you like to use for your alert(s)?
  • Please alert me when 5962-8866202XA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8866202XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8866202XA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8866202XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8866202XA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8866202XA by Matra Design Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: