Part Details for 5962-8866202MX by Teledyne e2v
Overview of 5962-8866202MX by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8866202MX
5962-8866202MX CAD Models
5962-8866202MX Part Data Attributes
|
5962-8866202MX
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8866202MX
Teledyne e2v
Standard SRAM, 32KX8, 70ns, CMOS, CDFP28,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-GDFP-F28 | |
Length | 18.288 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.446 mm |
Alternate Parts for 5962-8866202MX
This table gives cross-reference parts and alternative options found for 5962-8866202MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866202MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8855207TX | Standard SRAM, 32KX8, 70ns, CMOS, CDFP28, CERAMIC, FP-28 | Electronic Designs Inc | 5962-8866202MX vs 5962-8855207TX |
QP7C199-70FMB | Standard SRAM, 32KX8, 70ns, CMOS, CDFP28 | Teledyne e2v | 5962-8866202MX vs QP7C199-70FMB |
5962-8855207TA | Standard SRAM, 32KX8, 70ns, CMOS, CDFP28, CERAMIC, FP-28 | Pyramid Semiconductor Corporation | 5962-8866202MX vs 5962-8855207TA |
5962-8855207NX | Standard SRAM, 32KX8, 70ns, CMOS, CQCC28, | Pyramid Semiconductor Corporation | 5962-8866202MX vs 5962-8855207NX |
MT5C2568F-70L/XT | Standard SRAM, 32KX8, 70ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | 5962-8866202MX vs MT5C2568F-70L/XT |
MT5C2568F-70L/883C | Standard SRAM, 32KX8, 70ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | 5962-8866202MX vs MT5C2568F-70L/883C |
MT5C2568F-70/XT | Standard SRAM, 32KX8, 70ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | 5962-8866202MX vs MT5C2568F-70/XT |
5962-8866202TX | Standard SRAM, 32KX8, 70ns, CMOS, CDFP28, | Teledyne e2v | 5962-8866202MX vs 5962-8866202TX |
5962-8855202NX | Standard SRAM, 32KX8, 70ns, CMOS, CDFP28, | Pyramid Semiconductor Corporation | 5962-8866202MX vs 5962-8855202NX |
5962-8866202TX | Standard SRAM, 32KX8, 70ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | 5962-8866202MX vs 5962-8866202TX |