Part Details for 5962-8866201TX by Electronic Designs Inc
Overview of 5962-8866201TX by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-8866201TX
5962-8866201TX CAD Models
5962-8866201TX Part Data Attributes
|
5962-8866201TX
Electronic Designs Inc
Buy Now
|
Compare Parts:
5962-8866201TX
Electronic Designs Inc
Standard SRAM, 32KX8, 100ns, CMOS, CDFP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP; LOW POWER STANDBY | |
JESD-30 Code | R-CDFP-F28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.302 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 5962-8866201TX
This table gives cross-reference parts and alternative options found for 5962-8866201TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866201TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8866201TC | Standard SRAM, 32KX8, 100ns, CMOS, CDFP28, CERAMIC, FP-28 | Micross Components | 5962-8866201TX vs 5962-8866201TC |
MT5C2568F-100L/XT | Standard SRAM, 32KX8, 100ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | 5962-8866201TX vs MT5C2568F-100L/XT |
MT5C2568F-100/883C | Standard SRAM, 32KX8, 100ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | 5962-8866201TX vs MT5C2568F-100/883C |
5962-8866201TX | Standard SRAM, 32KX8, 100ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | 5962-8866201TX vs 5962-8866201TX |
5962-8855201NA | Standard SRAM, 32KX8, 100ns, CMOS, CDFP28, CERPACK-28 | Integrated Device Technology Inc | 5962-8866201TX vs 5962-8855201NA |
MT5C2568F-100L/IT | Standard SRAM, 32KX8, 100ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | 5962-8866201TX vs MT5C2568F-100L/IT |