Part Details for 5962-8865901XA by Analog Devices Inc
Overview of 5962-8865901XA by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8865901XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-5962-8865901XA-ND
|
DigiKey | IC DAC 12BIT W/BUFF LATCH 28CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$359.4123 / $395.3000 | Buy Now |
DISTI #
584-5962-8865901XA
|
Mouser Electronics | Digital to Analog Converters - DAC IC - 12-BIT D/A CONVERTER RoHS: Not Compliant | 0 |
|
$359.4200 / $394.1100 | Order Now |
DISTI #
26624312
|
Verical | DAC 1-CH Current Steering 12-bit 28-Pin SBCDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 291 |
|
$410.7571 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 28 Pin, DIP | 40 |
|
$333.3420 / $416.6775 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 28 Pin, DIP | 8 |
|
$332.8811 / $342.6717 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 28 Pin, DIP | 5 |
|
$472.2345 / $486.1238 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 28 Pin, DIP | 3 |
|
$280.5000 / $288.7500 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 28 Pin, DIP | 2 |
|
$210.3750 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 28 Pin, DIP | 2 |
|
$472.2345 / $486.1238 | Buy Now |
Part Details for 5962-8865901XA
5962-8865901XA CAD Models
5962-8865901XA Part Data Attributes
|
5962-8865901XA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8865901XA
Analog Devices Inc
Microprocessor-Compatible 12-Bit D/A Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | D-28-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.018% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-8865901XA
This table gives cross-reference parts and alternative options found for 5962-8865901XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8865901XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD667AD | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | 5962-8865901XA vs AD667AD |
5962-8865901XX | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP28, Digital to Analog Converter | Linear Technology | 5962-8865901XA vs 5962-8865901XX |
5962-8865901XX | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP28, 1.490 X 0.610 INCH, 0.232 INCH HEIGHT, DIP-28, Digital to Analog Converter | Analog Devices Inc | 5962-8865901XA vs 5962-8865901XX |
DAC667JP | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP28, | Burr-Brown Corp | 5962-8865901XA vs DAC667JP |
AD667JNZ | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | 5962-8865901XA vs AD667JNZ |
DAC667AH | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP28, | Burr-Brown Corp | 5962-8865901XA vs DAC667AH |
AD667SD/883B | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | 5962-8865901XA vs AD667SD/883B |
AD667JN/+ | IC PARALLEL, WORD INPUT LOADING, 3 us SETTLING TIME, 12-BIT DAC, PDIP28, PLASTIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | 5962-8865901XA vs AD667JN/+ |