Logic
5962-8865601LX
Description: Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24

Overview of 5962-8865601LX by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Healthcare Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8865601LX by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8865601LX by Teledyne e2v

5962-8865601LX
Teledyne e2v
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND CLOCK ENABLE; IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V
Family
FCT
JESD-30 Code
R-GDIP-T24
Length
32.004 mm
Logic IC Type
BUS DRIVER
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-8865601LX
    Teledyne e2v
    Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24
    VS

Alternate Parts for 5962-8865601LX

This table gives cross-reference parts and alternative options found for 5962-8865601LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8865601LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT54FCT823BDB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Integrated Device Technology Inc 5962-8865601LX vs IDT54FCT823BDB
IDT74FCT823BTP Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24 Integrated Device Technology Inc 5962-8865601LX vs IDT74FCT823BTP
5962-8865602LX Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24 Pyramid Semiconductor Corporation 5962-8865601LX vs 5962-8865602LX
QS74FCT823CTDB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc 5962-8865601LX vs QS74FCT823CTDB
QS74FCT823CTD Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc 5962-8865601LX vs QS74FCT823CTD
74FCT823BSPC FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Rochester Electronics LLC 5962-8865601LX vs 74FCT823BSPC
54FCT823BDMQB FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 5962-8865601LX vs 54FCT823BDMQB
PI74FCT823DTP Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation 5962-8865601LX vs PI74FCT823DTP
5962-9222901MLX Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor 5962-8865601LX vs 5962-9222901MLX
IDT74FCT823CTDG Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc 5962-8865601LX vs IDT74FCT823CTDG
Part Number Description Manufacturer Compare
IDT54FCT823ADB8 Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Integrated Device Technology Inc 5962-8865601LX vs IDT54FCT823ADB8
IDT74FCT823BTP Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24 Integrated Device Technology Inc 5962-8865601LX vs IDT74FCT823BTP
IDT54FCT823BDB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Integrated Device Technology Inc 5962-8865601LX vs IDT54FCT823BDB
CD74FCT823BTEN Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, BICMOS, PDIP24 Harris Semiconductor 5962-8865601LX vs CD74FCT823BTEN
P74FCT823CTPC Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation 5962-8865601LX vs P74FCT823CTPC
IDT54FCT823BTDB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc 5962-8865601LX vs IDT54FCT823BTDB
74FCT823BPC FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments 5962-8865601LX vs 74FCT823BPC
54FCT823ADMQB FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 5962-8865601LX vs 54FCT823ADMQB
QS54FCT823BTPB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc 5962-8865601LX vs QS54FCT823BTPB
QS74FCT823DTD Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc 5962-8865601LX vs QS74FCT823DTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8865601LX by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8865601LX by Teledyne e2v

Select Manufacturer
Which Manufacturer of 5962-8865601LX would you like to use for your alert(s)?
  • Please alert me when 5962-8865601LX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8865601LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8865601LX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8865601LX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8865601LX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8865601LX by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: