Part Details for 5962-8863605KX by QP Semiconductor
Overview of 5962-8863605KX by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8863605KX
5962-8863605KX CAD Models
5962-8863605KX Part Data Attributes
|
5962-8863605KX
QP Semiconductor
Buy Now
|
Compare Parts:
5962-8863605KX
QP Semiconductor
OTP ROM, 1KX8, 12ns, CMOS, CDFP24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-GDFP-F24 | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 5962-8863605KX
This table gives cross-reference parts and alternative options found for 5962-8863605KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8863605KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8765101KA | OTP ROM, 1KX8, 45ns, CMOS, CDFP24, CERPACK-24 | QP Semiconductor | 5962-8863605KX vs 5962-8765101KA |
5962-8765101KX | OTP ROM, 1KX8, 45ns, CMOS, CDFP24, CERPACK-24 | QP Semiconductor | 5962-8863605KX vs 5962-8765101KX |
MB7132-EWCF | 1K X 8 OTPROM, 55 ns, CDFP24, METAL SEALED, CERAMIC, FP-24 | FUJITSU Limited | 5962-8863605KX vs MB7132-EWCF |
M38510/20909BKX | OTP ROM, 1KX8, 55ns, Bipolar, 0.375 X 0.625 INCH, FP-24 | QP Semiconductor | 5962-8863605KX vs M38510/20909BKX |
M38510/20904BKX | OTP ROM, 1KX8, 90ns, Bipolar, 0.375 X 0.625 INCH, FP-24 | QP Semiconductor | 5962-8863605KX vs M38510/20904BKX |
M38510/20909BKA | OTP ROM, 1KX8, 55ns, Bipolar, 0.375 X 0.625 INCH, FP-24 | QP Semiconductor | 5962-8863605KX vs M38510/20909BKA |