Part Details for 5962-8863001VKX by Analog Devices Inc
Overview of 5962-8863001VKX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8863001VKX
5962-8863001VKX CAD Models
5962-8863001VKX Part Data Attributes
|
5962-8863001VKX
Analog Devices Inc
Buy Now
|
Compare Parts:
5962-8863001VKX
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, CDIP18, CERAMIC, DIP-18, Instrumentation Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.003 µA | |
JESD-30 Code | R-GDFP-F24 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | FL24(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 |
Alternate Parts for 5962-8863001VKX
This table gives cross-reference parts and alternative options found for 5962-8863001VKX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8863001VKX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8863001VX | IC INSTRUMENTATION AMPLIFIER, 80 uV OFFSET-MAX, 0.57 MHz BAND WIDTH, CDIP18, CERDIP-18, Instrumentation Amplifier | Analog Devices Inc | 5962-8863001VKX vs 5962-8863001VX |
AMP01AX | Low Noise, Precision Instrumentation Amplifier | Analog Devices Inc | 5962-8863001VKX vs AMP01AX |
5962-8863001V3A | Aerospace Low-Noise Precision Instrumentation Amplifier | Analog Devices Inc | 5962-8863001VKX vs 5962-8863001V3A |
AMP01EX | Low Noise, Precision Instrumentation Amplifier | Analog Devices Inc | 5962-8863001VKX vs AMP01EX |
5962-8863001VA | IC INSTRUMENTATION AMPLIFIER, CDIP18, CERAMIC, DIP-18, Instrumentation Amplifier | Analog Devices Inc | 5962-8863001VKX vs 5962-8863001VA |
5962-8863003VVX | IC INSTRUMENTATION AMPLIFIER, CDIP18, CERAMIC, DIP-18, Instrumentation Amplifier | Analog Devices Inc | 5962-8863001VKX vs 5962-8863003VVX |
5962-8863001VVX | IC INSTRUMENTATION AMPLIFIER, CDIP18, CERAMIC, DIP-18, Instrumentation Amplifier | Analog Devices Inc | 5962-8863001VKX vs 5962-8863001VVX |
AMP01EX | Instrumentation Amplifier, 1 Func, BIPolar, CDIP18, | Precision Monolithics Inc | 5962-8863001VKX vs AMP01EX |
5962-8863001VKA | IC INSTRUMENTATION AMPLIFIER, CDIP18, CERAMIC, DIP-18, Instrumentation Amplifier | Analog Devices Inc | 5962-8863001VKX vs 5962-8863001VKA |