Amplifier Circuits
5962-8863001V3A
Analog Devices Inc
Description: Aerospace Low-Noise Precision Instrumentation Amplifier

Overview of 5962-8863001V3A by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 5962-8863001V3A by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8863001V3A by Analog Devices Inc

5962-8863001V3A
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFN
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.01 µA
Common-mode Reject Ratio-Min
80 dB
Input Offset Current-Max (IIO)
0.003 µA
JESD-30 Code
S-XQCC-N28
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Qualified
Screening Level
38535V;38534K;883S
Supply Current-Max
4.8 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Gain-Max
1000
Voltage Gain-Min
1
Voltage Gain-Nom
10
Want to compare parts?
  1. 5962-8863001V3A
    Analog Devices Inc
    Aerospace Low-Noise Precision Instrumentation Amplifier
    VS

Alternate Parts for 5962-8863001V3A

This table gives cross-reference parts and alternative options found for 5962-8863001V3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8863001V3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8863003VVA Aerospace Low-Noise Precision Instrumentation Amplifier Analog Devices Inc 5962-8863001V3A vs 5962-8863003VVA
5962-8863001VX IC INSTRUMENTATION AMPLIFIER, 80 uV OFFSET-MAX, 0.57 MHz BAND WIDTH, CDIP18, CERDIP-18, Instrumentation Amplifier Analog Devices Inc 5962-8863001V3A vs 5962-8863001VX
5962-8863001VKA IC INSTRUMENTATION AMPLIFIER, CDIP18, CERAMIC, DIP-18, Instrumentation Amplifier Analog Devices Inc 5962-8863001V3A vs 5962-8863001VKA
5962-8863003VVX IC INSTRUMENTATION AMPLIFIER, CDIP18, CERAMIC, DIP-18, Instrumentation Amplifier Analog Devices Inc 5962-8863001V3A vs 5962-8863003VVX
5962-8863001VX Instrumentation Amplifier, 1 Func, 80uV Offset-Max, 0.57MHz Band Width, CDIP18, Precision Monolithics Inc 5962-8863001V3A vs 5962-8863001VX
5962-8863001VVX IC INSTRUMENTATION AMPLIFIER, CDIP18, CERAMIC, DIP-18, Instrumentation Amplifier Analog Devices Inc 5962-8863001V3A vs 5962-8863001VVX
AMP01EX Instrumentation Amplifier, 1 Func, BIPolar, CDIP18, Precision Monolithics Inc 5962-8863001V3A vs AMP01EX
AMP01AX Low Noise, Precision Instrumentation Amplifier Analog Devices Inc 5962-8863001V3A vs AMP01AX
Part Number Description Manufacturer Compare
5962-8863002VA IC INSTRUMENTATION AMPLIFIER, CDIP18, CERAMIC, DIP-18, Instrumentation Amplifier Analog Devices Inc 5962-8863001V3A vs 5962-8863002VA
AMP01AX Low Noise, Precision Instrumentation Amplifier Analog Devices Inc 5962-8863001V3A vs AMP01AX
5962-8863001VKA IC INSTRUMENTATION AMPLIFIER, CDIP18, CERAMIC, DIP-18, Instrumentation Amplifier Analog Devices Inc 5962-8863001V3A vs 5962-8863001VKA
AMP01EX Instrumentation Amplifier, 1 Func, BIPolar, CDIP18, Precision Monolithics Inc 5962-8863001V3A vs AMP01EX
5962-8863003VVX IC INSTRUMENTATION AMPLIFIER, CDIP18, CERAMIC, DIP-18, Instrumentation Amplifier Analog Devices Inc 5962-8863001V3A vs 5962-8863003VVX
5962-8863002VX Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 0.57MHz Band Width, CDIP18, Precision Monolithics Inc 5962-8863001V3A vs 5962-8863002VX
5962-8863003VVA Aerospace Low-Noise Precision Instrumentation Amplifier Analog Devices Inc 5962-8863001V3A vs 5962-8863003VVA
5962-8863001VX IC INSTRUMENTATION AMPLIFIER, 80 uV OFFSET-MAX, 0.57 MHz BAND WIDTH, CDIP18, CERDIP-18, Instrumentation Amplifier Analog Devices Inc 5962-8863001V3A vs 5962-8863001VX
5962-8863002VX IC INSTRUMENTATION AMPLIFIER, 150 uV OFFSET-MAX, 0.57 MHz BAND WIDTH, CDIP18, CERDIP-18, Instrumentation Amplifier Analog Devices Inc 5962-8863001V3A vs 5962-8863002VX
5962-8863001VVX IC INSTRUMENTATION AMPLIFIER, CDIP18, CERAMIC, DIP-18, Instrumentation Amplifier Analog Devices Inc 5962-8863001V3A vs 5962-8863001VVX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8863001V3A by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8863001V3A by Analog Devices Inc

  • Please alert me when 5962-8863001V3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8863001V3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8863001V3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8863001V3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8863001V3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8863001V3A by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: