Part Details for 5962-8861009ZA by QP Semiconductor
Overview of 5962-8861009ZA by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8861009ZA | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-8861009ZA
5962-8861009ZA CAD Models
5962-8861009ZA Part Data Attributes
|
5962-8861009ZA
QP Semiconductor
Buy Now
|
Compare Parts:
5962-8861009ZA
QP Semiconductor
Multi-Port SRAM, 2KX16, 70ns, CMOS, CPGA68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | ARBITER | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 29.464 mm |
Alternate Parts for 5962-8861009ZA
This table gives cross-reference parts and alternative options found for 5962-8861009ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8861009ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7143LA45GG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 45ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, MO-067AC, GREEN, CERAMIC, PGA-68 | 5962-8861009ZA vs IDT7143LA45GG |
IDT7143LA25GI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 25ns, CMOS, CPGA68, CERAMIC, PGA-68 | 5962-8861009ZA vs IDT7143LA25GI |
7143LA70GGB | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 70ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | 5962-8861009ZA vs 7143LA70GGB |
IDT7143SA70GG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 70ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, MO-067AC, GREEN, CERAMIC, PGA-68 | 5962-8861009ZA vs IDT7143SA70GG |
IDT7143LA55GGI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, MO-067AC, GREEN, CERAMIC, PGA-68 | 5962-8861009ZA vs IDT7143LA55GGI |
IDT7143LA70GB | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 70ns, CMOS, CPGA68, CERAMIC, PGA-68 | 5962-8861009ZA vs IDT7143LA70GB |
7143LA55GI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 | 5962-8861009ZA vs 7143LA55GI |
5962-8866508ZX | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 2KX16, 90ns, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 | 5962-8861009ZA vs 5962-8866508ZX |
7143LA55GGB | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | 5962-8861009ZA vs 7143LA55GGB |
7143SA25GI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 | 5962-8861009ZA vs 7143SA25GI |