Part Details for 5962-8859301M2A by Analog Devices Inc
Overview of 5962-8859301M2A by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8859301M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-8859301M2A-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 20CLCC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
76 In Stock |
|
$120.6626 / $149.8000 | Buy Now |
|
Analog Devices Inc | DUAL LOW-OFFSET/POWER IC Package Multiple: 1 | 2478 |
|
$122.6900 / $202.4500 | Buy Now |
|
Quest Components | DUAL OP-AMP, 125 UV OFFSET-MAX, 0.5 MHZ BAND WIDTH, CQCC20 | 16 |
|
$88.5700 / $104.2000 | Buy Now |
|
Quest Components | DUAL OP-AMP, 125 UV OFFSET-MAX, 0.5 MHZ BAND WIDTH, CQCC20 | 11 |
|
$171.5431 / $176.5885 | Buy Now |
|
Quest Components | DUAL OP-AMP, 125 UV OFFSET-MAX, 0.5 MHZ BAND WIDTH, CQCC20 | 4 |
|
$130.9325 / $145.4806 | Buy Now |
|
Quest Components | DUAL OP-AMP, 125 UV OFFSET-MAX, 0.5 MHZ BAND WIDTH, CQCC20 | 4 |
|
$98.9900 / $104.2000 | Buy Now |
DISTI #
5962-8859301M2A
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5962-8859301M2A
5962-8859301M2A CAD Models
5962-8859301M2A Part Data Attributes
|
5962-8859301M2A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8859301M2A
Analog Devices Inc
Dual Low Offset, Low Power Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.05 V/us | |
Supply Current-Max | 1.55 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 1000000 | |
Width | 8.89 mm |
Alternate Parts for 5962-8859301M2A
This table gives cross-reference parts and alternative options found for 5962-8859301M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8859301M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP200ARC/883 | Precision Monolithics Inc | Check for Price | Operational Amplifier, 2 Func, 125uV Offset-Max, BIPolar, PQCC20, LCC-20 | 5962-8859301M2A vs OP200ARC/883 |
5962-8859301V2X | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 125 uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20, Operational Amplifier | 5962-8859301M2A vs 5962-8859301V2X |
5962-8859301V2A | Analog Devices Inc | Check for Price | Aerospace Dual Low-Offset, Low Power Op Amp | 5962-8859301M2A vs 5962-8859301V2A |
OP200ARC | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 75 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CQCC20, LCC-20, Operational Amplifier | 5962-8859301M2A vs OP200ARC |