Part Details for 5962-88565023A by Analog Devices Inc
Overview of 5962-88565023A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-88565023A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-88565023A-ND
|
DigiKey | IC OPAMP GP 6.5MHZ QD LN 28CLCC Min Qty: 2 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1180 In Stock |
|
$158.5200 | Buy Now |
DISTI #
5962-88565023A-ND
|
DigiKey | IC OPAMP GP 6.5MHZ QD LN 28CLCC Min Qty: 2 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | QUAD,HI-SPEED,LO-NOISE IC Min Qty: 1 Package Multiple: 1 | 0 |
|
$139.4500 / $230.1500 | Buy Now |
|
Rochester Electronics | High Speed, Low Noise Quad Operational Amplifier - Dual marked (OP471ATC/883C) RoHS: Not Compliant Status: Active Min Qty: 1 | 1180 |
|
$136.0400 / $160.0400 | Buy Now |
Part Details for 5962-88565023A
5962-88565023A CAD Models
5962-88565023A Part Data Attributes
|
5962-88565023A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-88565023A
Analog Devices Inc
High Speed, Low Noise Quad Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 6.5 V/us | |
Slew Rate-Nom | 8 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6500 | |
Voltage Gain-Min | 250000 | |
Width | 11.43 mm |
Alternate Parts for 5962-88565023A
This table gives cross-reference parts and alternative options found for 5962-88565023A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-88565023A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-88565023A | Operational Amplifier, 4 Func, 800uV Offset-Max, BIPolar, CQCC28, | Precision Monolithics Inc | 5962-88565023A vs 5962-88565023A |
5962-88565023C | Operational Amplifier, 4 Func, 1200uV Offset-Max, CQCC28, CERAMIC, LCC-28 | Precision Monolithics Inc | 5962-88565023A vs 5962-88565023C |