Part Details for 5962-8855601EA by Harris Semiconductor
Overview of 5962-8855601EA by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-8855601EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 204 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | 4 |
|
$14.4503 / $15.4825 | Buy Now | |
|
Quest Components | 163 |
|
$9.6000 / $16.0000 | Buy Now |
Part Details for 5962-8855601EA
5962-8855601EA CAD Models
5962-8855601EA Part Data Attributes:
|
5962-8855601EA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-8855601EA
Harris Semiconductor
Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8855601EA
This table gives cross-reference parts and alternative options found for 5962-8855601EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8855601EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4052NB | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, Multiplexer or Switch | NXP Semiconductors | 5962-8855601EA vs 74HC4052NB |
MC74HC4052ANG | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | Rochester Electronics LLC | 5962-8855601EA vs MC74HC4052ANG |
MC74HC4052N | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | onsemi | 5962-8855601EA vs MC74HC4052N |
933669750652 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | 5962-8855601EA vs 933669750652 |
CD74HC4052EE4 | High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-PDIP -55 to 125 | Texas Instruments | 5962-8855601EA vs CD74HC4052EE4 |
5962-8855601EX | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | 5962-8855601EA vs 5962-8855601EX |
CD54HC4052F | High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | 5962-8855601EA vs CD54HC4052F |
MC74HC4052N | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 5962-8855601EA vs MC74HC4052N |
MC54HC4052J | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, 620-10 | Motorola Mobility LLC | 5962-8855601EA vs MC54HC4052J |