Part Details for 5962-8855301TA by International Rectifier
Overview of 5962-8855301TA by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Part Details for 5962-8855301TA
5962-8855301TA CAD Models
5962-8855301TA Part Data Attributes
|
5962-8855301TA
International Rectifier
Buy Now
|
Compare Parts:
5962-8855301TA
International Rectifier
Fixed Positive Standard Regulator, 15VMSFM3,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Part Package Code | TO-257 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-XSFM-P3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.4 V | |
Output Voltage1-Min | 14.6 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.7% |
Alternate Parts for 5962-8855301TA
This table gives cross-reference parts and alternative options found for 5962-8855301TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8855301TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F8855301UX | Fixed Positive Standard Regulator, 15V, TO-257, 3 PIN | Omnirel Corp | 5962-8855301TA vs 5962F8855301UX |
5962-8855301TX | Fixed Positive Standard Regulator, 15VMSFM3, | International Rectifier | 5962-8855301TA vs 5962-8855301TX |
LM140AG-15 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | 5962-8855301TA vs LM140AG-15 |
IP7815G-BSS2 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8855301TA vs IP7815G-BSS2 |
IP140G-15-BSS2 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | 5962-8855301TA vs IP140G-15-BSS2 |
LM140AG-15 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8855301TA vs LM140AG-15 |
L7815C-V | 15V FIXED POSITIVE REGULATOR, SFM3, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | 5962-8855301TA vs L7815C-V |
5962-8855301TA | Fixed Positive Standard Regulator, 15VBIPolar, MSFM3, | Omnirel Corp | 5962-8855301TA vs 5962-8855301TA |
5962-8855301UX | Fixed Positive Standard Regulator, 15VPSFM3, | Linfinity Microelectronics | 5962-8855301TA vs 5962-8855301UX |
IP7815G-883BR1 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8855301TA vs IP7815G-883BR1 |