5962-8855301NB
Description: Fixed Positive Standard Regulator, 15VBIPolar,

Overview of 5962-8855301NB by Omnirel Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8855301NB by Omnirel Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8855301NB by Omnirel Corp

5962-8855301NB
Omnirel Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OMNIREL CORP
Reach Compliance Code
unknown
Adjustability
FIXED
Dropout Voltage1-Nom
2.5 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-609 Code
e0
Line Regulation-Max
0.05%
Load Regulation-Max
0.075%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
15.4 V
Output Voltage1-Min
14.6 V
Output Voltage1-Nom
15 V
Package Body Material
CERAMIC
Package Equivalence Code
SURF MNT 3,.5X.62
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
38535Q/M;38534H;883B
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Voltage Tolerance-Max
3%
Want to compare parts?
  1. 5962-8855301NB
    Omnirel Corp
    Fixed Positive Standard Regulator, 15VBIPolar,
    VS

Alternate Parts for 5962-8855301NB

This table gives cross-reference parts and alternative options found for 5962-8855301NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8855301NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8855301NA Fixed Positive Standard Regulator, 15VBIPolar, Omnirel Corp 5962-8855301NB vs 5962-8855301NA
Part Number Description Manufacturer Compare
IP140ASG-15R4 Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, SMD1, 3 PIN TT Electronics Resistors 5962-8855301NB vs IP140ASG-15R4
LM7815-SM 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 TT Electronics Power and Hybrid / Semelab Limited 5962-8855301NB vs LM7815-SM
IP140ASG-15-883B 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 TT Electronics Power and Hybrid / Semelab Limited 5962-8855301NB vs IP140ASG-15-883B
LM7815-220SM 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220SM, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 5962-8855301NB vs LM7815-220SM
IP140ASG-15R4 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 5962-8855301NB vs IP140ASG-15R4
LM7815-220SM Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, TO-220SM, 3 PIN TT Electronics Resistors 5962-8855301NB vs LM7815-220SM
IP7815ASM 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 TT Electronics Power and Hybrid / Semelab Limited 5962-8855301NB vs IP7815ASM
IP7815SM Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, TO-220, SMT-3 TT Electronics Resistors 5962-8855301NB vs IP7815SM
IP140SG-15 Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, SMD1, 3 PIN TT Electronics Resistors 5962-8855301NB vs IP140SG-15
IP140SG-15R4 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 5962-8855301NB vs IP140SG-15R4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8855301NB by Omnirel Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8855301NB by Omnirel Corp

Select Manufacturer
Which Manufacturer of 5962-8855301NB would you like to use for your alert(s)?
  • Please alert me when 5962-8855301NB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8855301NB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8855301NB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8855301NB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8855301NB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8855301NB by Omnirel Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: