Part Details for 5962-8855208XA by LOGIC Devices Inc
Overview of 5962-8855208XA by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8855208XA
5962-8855208XA CAD Models
5962-8855208XA Part Data Attributes
|
5962-8855208XA
LOGIC Devices Inc
Buy Now
|
Compare Parts:
5962-8855208XA
LOGIC Devices Inc
Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8855208XA
This table gives cross-reference parts and alternative options found for 5962-8855208XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8855208XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM832SLMC-55 | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28 | APTA Group Inc | 5962-8855208XA vs MSM832SLMC-55 |
CY7C198-55DC | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | 5962-8855208XA vs CY7C198-55DC |
CMCP-65656V-55 | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28 | Matra MHS | 5962-8855208XA vs CMCP-65656V-55 |
JM38510/29307BYA | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | 5962-8855208XA vs JM38510/29307BYA |
HY62256BLP-55I | Standard SRAM, 32KX8, 55ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | SK Hynix Inc | 5962-8855208XA vs HY62256BLP-55I |
5962-8855208XA | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Electronic Designs Inc | 5962-8855208XA vs 5962-8855208XA |
5962-8855203XA | 5.0V 32K x 8 Asynchronous Static RAM, CDIP13/Tube | Renesas Electronics Corporation | 5962-8855208XA vs 5962-8855203XA |
5962-8866203NX | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 | LOGIC Devices Inc | 5962-8855208XA vs 5962-8866203NX |
5962-8866203XX | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | 5962-8855208XA vs 5962-8866203XX |
P4C1256-55CMB | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | 5962-8855208XA vs P4C1256-55CMB |