5962-8855208XA
Description: Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28

Overview of 5962-8855208XA by Electronic Designs Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8855208XA by Electronic Designs Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8855208XA by Electronic Designs Inc

5962-8855208XA
Electronic Designs Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
Package Description
0.600 INCH, CERAMIC, DIP-28
Reach Compliance Code
unknown
Access Time-Max
55 ns
Additional Feature
TTL COMPATIBLE INPUT/OUTPUT; BATTERY BACKUP; LOW POWER STANDBY
JESD-30 Code
R-CDIP-T28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.8928 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-8855208XA
    Electronic Designs Inc
    Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
    VS

Alternate Parts for 5962-8855208XA

This table gives cross-reference parts and alternative options found for 5962-8855208XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8855208XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM832SLMC-55 Standard SRAM, 32KX8, 55ns, CMOS, CDIP28 APTA Group Inc 5962-8855208XA vs MSM832SLMC-55
CY7C198-55DC Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor 5962-8855208XA vs CY7C198-55DC
CMCP-65656V-55 Standard SRAM, 32KX8, 55ns, CMOS, CDIP28 Matra MHS 5962-8855208XA vs CMCP-65656V-55
JM38510/29307BYA Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components 5962-8855208XA vs JM38510/29307BYA
HY62256BLP-55I Standard SRAM, 32KX8, 55ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 SK Hynix Inc 5962-8855208XA vs HY62256BLP-55I
5962-8855203XA 5.0V 32K x 8 Asynchronous Static RAM, CDIP13/Tube Renesas Electronics Corporation 5962-8855208XA vs 5962-8855203XA
5962-8866203NX Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 LOGIC Devices Inc 5962-8855208XA vs 5962-8866203NX
5962-8866203XX Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v 5962-8855208XA vs 5962-8866203XX
P4C1256-55CMB Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation 5962-8855208XA vs P4C1256-55CMB
5962-8866203NA Standard SRAM, 32KX8, 55ns, CMOS, CDIP28 LOGIC Devices Inc 5962-8855208XA vs 5962-8866203NA
Part Number Description Manufacturer Compare
5962-8855207ZX Standard SRAM, 32KX8, 70ns, CMOS, CDFP28, CERAMIC, FP-28 Integrated Device Technology Inc 5962-8855208XA vs 5962-8855207ZX
CY7C194-35LMB Standard SRAM, 64KX4, 35ns, CMOS, LCC-28 Rochester Electronics LLC 5962-8855208XA vs CY7C194-35LMB
P4C164L-70DWM Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-8855208XA vs P4C164L-70DWM
5962-8866203XX Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 Electronic Designs Inc 5962-8855208XA vs 5962-8866203XX
5962-8959824MXA Standard SRAM, 128KX8, 85ns, CMOS, CDIP32, CERAMIC, DIP-32 Mercury Systems Inc 5962-8855208XA vs 5962-8959824MXA
FT6264-70DWM Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Force Technologies Ltd 5962-8855208XA vs FT6264-70DWM
5962-8854501XA Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components 5962-8855208XA vs 5962-8854501XA
P4C164-70DWMBLF Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-8855208XA vs P4C164-70DWMBLF
5962-9461116HTX SRAM Module, 512KX32, 17ns, CMOS, CPGA66, PGA-66 White Microelectronics 5962-8855208XA vs 5962-9461116HTX
5962-9561306HYC Cache SRAM, 512KX8, 45ns, CMOS, CDIP32, DIP, CERAMIC-32 White Microelectronics 5962-8855208XA vs 5962-9561306HYC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8855208XA by Electronic Designs Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8855208XA by Electronic Designs Inc

Select Manufacturer
Which Manufacturer of 5962-8855208XA would you like to use for your alert(s)?
  • Please alert me when 5962-8855208XA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8855208XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8855208XA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8855208XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8855208XA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8855208XA by Electronic Designs Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: