Part Details for 5962-8855206YA by Integrated Device Technology Inc
Overview of 5962-8855206YA by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 5962-8855206YA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32K X 8 STANDARD SRAM, 25 ns, CQCC32 | 4 |
|
$114.8846 / $127.6496 | Buy Now |
Part Details for 5962-8855206YA
5962-8855206YA CAD Models
5962-8855206YA Part Data Attributes:
|
5962-8855206YA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8855206YA
Integrated Device Technology Inc
Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, QCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.0008 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-8855206YA
This table gives cross-reference parts and alternative options found for 5962-8855206YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8855206YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71256L25L328 | Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-8855206YA vs IDT71256L25L328 |
MSM832WLM-025 | Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, LCC-32 | Mosaic Semiconductor Inc | 5962-8855206YA vs MSM832WLM-025 |
MT5C2568ECW-25L/883C | Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | 5962-8855206YA vs MT5C2568ECW-25L/883C |
MSM832WLI-025 | Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | 5962-8855206YA vs MSM832WLI-025 |
L7C199TC25 | Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 | LOGIC Devices Inc | 5962-8855206YA vs L7C199TC25 |
5962-8855206YX | Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-8855206YA vs 5962-8855206YX |
HM4J-65756H-9 | Standard SRAM, 32KX8, 25ns, CMOS, CQCC32 | Matra MHS | 5962-8855206YA vs HM4J-65756H-9 |
MSM832WMB-025 | Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | 5962-8855206YA vs MSM832WMB-025 |
5962-8866206YC | Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | 5962-8855206YA vs 5962-8866206YC |
MSM832WLMB-025 | Standard SRAM, 32KX8, 25ns, CMOS, CQCC32, LCC-32 | Mosaic Semiconductor Inc | 5962-8855206YA vs MSM832WLMB-025 |