Memory
5962-8855206UA
Description: Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28

Overview of 5962-8855206UA by QP Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8855206UA Renesas Electronics Corporation 5.0V 32K x 8 Asynchronous Static RAM
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16

CAD Models for 5962-8855206UA by QP Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8855206UA by QP Semiconductor

5962-8855206UA
QP Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
QP SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8855206UA
    QP Semiconductor
    Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28
    VS

Alternate Parts for 5962-8855206UA

This table gives cross-reference parts and alternative options found for 5962-8855206UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8855206UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8866206XX Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc 5962-8855206UA vs 5962-8866206XX
5962-8855206XX Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Integrated Device Technology Inc 5962-8855206UA vs 5962-8855206XX
5962-8855206XA CDIP-28, Tube Integrated Device Technology Inc 5962-8855206UA vs 5962-8855206XA
MT5C2568CW-25/XT Standard SRAM, Micross Components 5962-8855206UA vs MT5C2568CW-25/XT
5962-8866206NA Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 QP Semiconductor 5962-8855206UA vs 5962-8866206NA
MT5C2568CW-25/IT Standard SRAM, Micross Components 5962-8855206UA vs MT5C2568CW-25/IT
IDT71256L25TDB Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc 5962-8855206UA vs IDT71256L25TDB
71256L25TDB CDIP-28, Tube Integrated Device Technology Inc 5962-8855206UA vs 71256L25TDB
5962-8866206XA Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 QP Semiconductor 5962-8855206UA vs 5962-8866206XA
5962-8866206NX Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Minco Technology Labs LLC 5962-8855206UA vs 5962-8866206NX
Part Number Description Manufacturer Compare
MSM832TLI-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Mosaic Semiconductor Inc 5962-8855206UA vs MSM832TLI-45
DPS92256-85C Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, CERDIP-28 B&B Electronics Manufacturing Company 5962-8855206UA vs DPS92256-85C
TC51832ASPL-10 IC 32K X 8 PSEUDO STATIC RAM, 100 ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28, Static RAM Toshiba America Electronic Components 5962-8855206UA vs TC51832ASPL-10
MB84256A-70LPSK 32KX8 STANDARD SRAM, 70ns, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 FUJITSU Limited 5962-8855206UA vs MB84256A-70LPSK
U634H256DC45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 ZMDI 5962-8855206UA vs U634H256DC45
DPS32M8ANS-35M Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 B&B Electronics Manufacturing Company 5962-8855206UA vs DPS32M8ANS-35M
U635H256BD1C25 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI 5962-8855206UA vs U635H256BD1C25
DPS32M8ANL-70C Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 B&B Electronics Manufacturing Company 5962-8855206UA vs DPS32M8ANL-70C
U631H256BD1K25G1 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI 5962-8855206UA vs U631H256BD1K25G1
U62256ADK07LL Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI 5962-8855206UA vs U62256ADK07LL

Related Parts for 5962-8855206UA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8855206UA by QP Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8855206UA by QP Semiconductor

Select Manufacturer
Which Manufacturer of 5962-8855206UA would you like to use for your alert(s)?
  • Please alert me when 5962-8855206UA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8855206UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8855206UA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8855206UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8855206UA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8855206UA by QP Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: