Memory
5962-8855204YX
Description: Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, LCC-32

Overview of 5962-8855204YX by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Space Technology Industrial Automation Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 5962-8855204YX by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8855204YX by Integrated Device Technology Inc

5962-8855204YX
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-CQCC-N32
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
Want to compare parts?
  1. 5962-8855204YX
    Integrated Device Technology Inc
    Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, LCC-32
    VS

Alternate Parts for 5962-8855204YX

This table gives cross-reference parts and alternative options found for 5962-8855204YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8855204YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8866204YX Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, 0.040 INCH PITCH, LCC-32 Atmel Corporation 5962-8855204YX vs 5962-8866204YX
EDI8833LP45LB Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, Electronic Designs Inc 5962-8855204YX vs EDI8833LP45LB
5962-8866204YXT Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 5962-8855204YX vs 5962-8866204YXT
5962-8866204YA Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 5962-8855204YX vs 5962-8866204YA
MSM832WL-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc 5962-8855204YX vs MSM832WL-45
MSM832W-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc 5962-8855204YX vs MSM832W-45
5962-8866204YA Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8855204YX vs 5962-8866204YA
IDT71256S45L32B Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8855204YX vs IDT71256S45L32B
5962-8866204YX Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components 5962-8855204YX vs 5962-8866204YX
L7C199TMB45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 LOGIC Devices Inc 5962-8855204YX vs L7C199TMB45
Part Number Description Manufacturer Compare
5962-8866204YXT Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 5962-8855204YX vs 5962-8866204YXT
5962-8866204YA Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8855204YX vs 5962-8866204YA
5962-8866204YA Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 5962-8855204YX vs 5962-8866204YA
MSM832WP-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc 5962-8855204YX vs MSM832WP-45
MSM832W-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc 5962-8855204YX vs MSM832W-45
MSM832WL-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc 5962-8855204YX vs MSM832WL-45
EDI8833LP45LB Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, Electronic Designs Inc 5962-8855204YX vs EDI8833LP45LB
L7C199TMB45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 LOGIC Devices Inc 5962-8855204YX vs L7C199TMB45
IDT71256S45L32B8 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8855204YX vs IDT71256S45L32B8
MSM832WLM-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc 5962-8855204YX vs MSM832WLM-45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8855204YX by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8855204YX by Integrated Device Technology Inc

  • Please alert me when 5962-8855204YX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8855204YX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8855204YX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8855204YX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8855204YX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8855204YX by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: