Part Details for 5962-8855204XX by Teledyne e2v
Overview of 5962-8855204XX by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8855204XX
5962-8855204XX CAD Models
5962-8855204XX Part Data Attributes
|
5962-8855204XX
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8855204XX
Teledyne e2v
Standard SRAM, 32KX8, 45ns, CMOS, CDIP28,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDIP-T28 | |
Length | 37.211 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for 5962-8855204XX
This table gives cross-reference parts and alternative options found for 5962-8855204XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8855204XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS5C2568CW-45L/883C | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | 5962-8855204XX vs AS5C2568CW-45L/883C |
5962-8866204NX | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | 5962-8855204XX vs 5962-8866204NX |
6206-45/BXAJC | 32KX8 STANDARD SRAM, 45ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Motorola Mobility LLC | 5962-8855204XX vs 6206-45/BXAJC |
CMCP-65656V-45 | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 | Matra MHS | 5962-8855204XX vs CMCP-65656V-45 |
IDT71256S45TCB | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | 5962-8855204XX vs IDT71256S45TCB |
5962-8855209XA | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Electronic Designs Inc | 5962-8855204XX vs 5962-8855209XA |
MSM832SMC-45 | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 | APTA Group Inc | 5962-8855204XX vs MSM832SMC-45 |
MSM832SLM-45 | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | 5962-8855204XX vs MSM832SLM-45 |
IMCP-65656L-45 | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 | Matra MHS | 5962-8855204XX vs IMCP-65656L-45 |
EDI8833C45CB | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, | Electronic Designs Inc | 5962-8855204XX vs EDI8833C45CB |