Part Details for 5962-8854501XA by Micross Components
Overview of 5962-8854501XA by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8854501XA
5962-8854501XA CAD Models
5962-8854501XA Part Data Attributes
|
5962-8854501XA
Micross Components
Buy Now
Datasheet
|
Compare Parts:
5962-8854501XA
Micross Components
Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-CQCC-N28 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-8854501XA
This table gives cross-reference parts and alternative options found for 5962-8854501XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8854501XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8868101XA | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | LOGIC Devices Inc | 5962-8854501XA vs 5962-8868101XA |
5962-8868101XX | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 5962-8854501XA vs 5962-8868101XX |
5962-8854501XA | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, | Electronic Designs Inc | 5962-8854501XA vs 5962-8854501XA |
CY7C194-35LC | Standard SRAM, 64KX4, 35ns, CMOS, LCC-28 | Rochester Electronics LLC | 5962-8854501XA vs CY7C194-35LC |
EDI8464LP35LB | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, | Electronic Designs Inc | 5962-8854501XA vs EDI8464LP35LB |
5962-8868101XX | 64KX4 STANDARD SRAM, 35ns, CQCC28, CERAMIC, LCC-28 | STMicroelectronics | 5962-8854501XA vs 5962-8868101XX |
5962-8868101XC | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | LOGIC Devices Inc | 5962-8854501XA vs 5962-8868101XC |
L7C194KMB35 | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | LOGIC Devices Inc | 5962-8854501XA vs L7C194KMB35 |
5962-8854501XA | 64KX4 STANDARD SRAM, 35ns, CQCC28, CERAMIC, LCC-28 | STMicroelectronics | 5962-8854501XA vs 5962-8854501XA |
EDI8464P35LB | Standard SRAM, 64KX4, 35ns, CMOS, CQCC28, | Electronic Designs Inc | 5962-8854501XA vs EDI8464P35LB |