Part Details for 5962-8854402XA by Micross Components
Overview of 5962-8854402XA by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 5962-8854402XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-8854402XA
|
Direct Components, Inc. | 48 |
|
RFQ |
Part Details for 5962-8854402XA
5962-8854402XA CAD Models
5962-8854402XA Part Data Attributes:
|
5962-8854402XA
Micross Components
Buy Now
|
Compare Parts:
5962-8854402XA
Micross Components
Standard SRAM, 256KX1, 45ns, CMOS, CQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AUSTIN SEMICONDUCTOR INC | |
Package Description | QCCN, LCC28,.35X.55 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.35X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.0009 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-8854402XA
This table gives cross-reference parts and alternative options found for 5962-8854402XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8854402XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8872502XX | Standard SRAM, 256KX1, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Electronic Designs Inc | 5962-8854402XA vs 5962-8872502XX |
5962-8854402XX | Standard SRAM, 256KX1, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Electronic Designs Inc | 5962-8854402XA vs 5962-8854402XX |
EDI81256C45LM | Standard SRAM, CQCC28, CERAMIC, LCC-28 | Microsemi Corporation | 5962-8854402XA vs EDI81256C45LM |
EDI81256C45LM | Standard SRAM, 256KX1, 45ns, CMOS, CQCC28, | Electronic Designs Inc | 5962-8854402XA vs EDI81256C45LM |
5962-8872502XX | Standard SRAM, 256KX1, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-8854402XA vs 5962-8872502XX |
MSM1256WMB-45 | Standard SRAM, 256KX1, 45ns, CMOS, CQCC28 | Mosaic Semiconductor Inc | 5962-8854402XA vs MSM1256WMB-45 |
MSM1256WM-45 | Standard SRAM, 256KX1, 45ns, CMOS, CQCC28 | Mosaic Semiconductor Inc | 5962-8854402XA vs MSM1256WM-45 |
5962-8872502XA | Standard SRAM, 256KX1, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-8854402XA vs 5962-8872502XA |
EDI81256C45LC | Standard SRAM, CQCC28, CERAMIC, LCC-28 | Microsemi Corporation | 5962-8854402XA vs EDI81256C45LC |
CY7C197-45LMB | Standard SRAM, 256KX1, 45ns, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | 5962-8854402XA vs CY7C197-45LMB |