Part Details for 5962-8852515YX by Microchip Technology Inc
Overview of 5962-8852515YX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8852515YX
5962-8852515YX CAD Models
5962-8852515YX Part Data Attributes
|
5962-8852515YX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8852515YX
Microchip Technology Inc
EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 3 ms |
Alternate Parts for 5962-8852515YX
This table gives cross-reference parts and alternative options found for 5962-8852515YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8852515YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C256F-15LM/883 | IC EEPROM 256KBIT 150NS 32CLCC | Microchip Technology Inc | 5962-8852515YX vs AT28C256F-15LM/883 |
5962-8852515YX | EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | 5962-8852515YX vs 5962-8852515YX |
AT28C256F-15LI | EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | 5962-8852515YX vs AT28C256F-15LI |
AT28C256F-15LM/883-815 | IC EEPROM 256KBIT 150NS 32CLCC | Microchip Technology Inc | 5962-8852515YX vs AT28C256F-15LM/883-815 |
AT28C256F-15LM | EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 | Microchip Technology Inc | 5962-8852515YX vs AT28C256F-15LM |
5962-8852515YA | EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | 5962-8852515YX vs 5962-8852515YA |
5962-8852507YX | EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | LSI Corporation | 5962-8852515YX vs 5962-8852507YX |
5962-8852507YA | EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 | Atmel Corporation | 5962-8852515YX vs 5962-8852507YA |
5962-8852507YA | EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 | Teledyne e2v | 5962-8852515YX vs 5962-8852507YA |
5962-8852515YC | EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 | Teledyne e2v | 5962-8852515YX vs 5962-8852515YC |