Part Details for 5962-8852515YC by Atmel Corporation
Overview of 5962-8852515YC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8852515YC
5962-8852515YC CAD Models
5962-8852515YC Part Data Attributes
|
5962-8852515YC
Atmel Corporation
Buy Now
|
Compare Parts:
5962-8852515YC
Atmel Corporation
EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e4 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 3 ms |
Alternate Parts for 5962-8852515YC
This table gives cross-reference parts and alternative options found for 5962-8852515YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8852515YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C256F-15LM/883 | IC EEPROM 256KBIT 150NS 32CLCC | Microchip Technology Inc | 5962-8852515YC vs AT28C256F-15LM/883 |
5962-8852515YX | EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | 5962-8852515YC vs 5962-8852515YX |
AT28C256F-15LI | EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | 5962-8852515YC vs AT28C256F-15LI |
AT28C256F-15LM/883-815 | IC EEPROM 256KBIT 150NS 32CLCC | Microchip Technology Inc | 5962-8852515YC vs AT28C256F-15LM/883-815 |
AT28C256F-15LM | EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 | Microchip Technology Inc | 5962-8852515YC vs AT28C256F-15LM |
5962-8852515YA | EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | 5962-8852515YC vs 5962-8852515YA |
5962-8852507YX | EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | LSI Corporation | 5962-8852515YC vs 5962-8852507YX |
5962-8852507YA | EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 | Atmel Corporation | 5962-8852515YC vs 5962-8852507YA |
5962-8852507YA | EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 | Teledyne e2v | 5962-8852515YC vs 5962-8852507YA |
5962-8852515YX | EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 | Microchip Technology Inc | 5962-8852515YC vs 5962-8852515YX |