Part Details for 5962-8852513UA by Teledyne e2v
Overview of 5962-8852513UA by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8852513UA
5962-8852513UA CAD Models
5962-8852513UA Part Data Attributes
|
5962-8852513UA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
5962-8852513UA
Teledyne e2v
EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-CPGA-P28 | |
JESD-609 Code | e0 | |
Length | 16.5 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.4 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 14 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-8852513UA
This table gives cross-reference parts and alternative options found for 5962-8852513UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8852513UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C256-25UM/883-815 | IC EEPROM 256KBIT 250NS 28PIN | Microchip Technology Inc | 5962-8852513UA vs AT28C256-25UM/883-815 |
5962-8852513UC | EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | Xicor Inc | 5962-8852513UA vs 5962-8852513UC |
5962-8852511UC | EEPROM, 32KX8, 250ns, Parallel, CMOS | LSI Corporation | 5962-8852513UA vs 5962-8852511UC |
5962-8852505UX | EEPROM, 32KX8, 250ns, Parallel, CMOS, PGA-28 | LSI Corporation | 5962-8852513UA vs 5962-8852505UX |
5962-8852503UA | EEPROM, 32KX8, 250ns, Parallel, CMOS, PGA-28 | Xicor Inc | 5962-8852513UA vs 5962-8852503UA |
5962-8852503UA | EEPROM, 32KX8, 250ns, Parallel, CMOS, PGA-28 | Teledyne e2v | 5962-8852513UA vs 5962-8852503UA |
5962-8852503UX | EEPROM, 32KX8, 250ns, Parallel, CMOS, PGA-28 | Xicor Inc | 5962-8852513UA vs 5962-8852503UX |
AT28C256E-25UM | EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | Atmel Corporation | 5962-8852513UA vs AT28C256E-25UM |
5962-8852505UX | EEPROM, 32KX8, 250ns, Parallel, CMOS, PGA-28 | Xicor Inc | 5962-8852513UA vs 5962-8852505UX |
5962-8852505UX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28 | Microchip Technology Inc | 5962-8852513UA vs 5962-8852505UX |