There are no models available for this part yet.
Overview of 5962-8852506XA by LSI Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-8852506XA by LSI Corporation
Part Data Attributes for 5962-8852506XA by LSI Corporation
5962-8852506XA
LSI Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEEQ TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
150 ns
|
JESD-30 Code
|
R-GDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
37.215 mm
|
Memory Density
|
262144 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
32KX8
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.72 mm
|
Supply Current-Max
|
0.08 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Write Cycle Time-Max (tWC)
|
10 ms
|
Want to compare parts?
-
5962-8852506XALSI CorporationEEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28VS
-
Alternate Parts for 5962-8852506XA
This table gives cross-reference parts and alternative options found for 5962-8852506XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8852506XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28C256-15/J | 32K X 8 EEPROM 5V, 150 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | 5962-8852506XA vs 28C256-15/J |
CAT28C256P-15T | IC 32K X 8 EEPROM 5V, 150 ns, PDIP28, PLASTIC, MS-001, DIP-28, Programmable ROM | onsemi | 5962-8852506XA vs CAT28C256P-15T |
X28HC256DI-15C7921 | 32KX8 EEPROM 5V, 150ns, CDIP28, 0.520 INCH, CERAMIC, DIP-28 | Intersil Corporation | 5962-8852506XA vs X28HC256DI-15C7921 |
AT28C256-15DM/883 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | 5962-8852506XA vs AT28C256-15DM/883 |
X28C256D-15 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | 5962-8852506XA vs X28C256D-15 |
FT28C256-15CMB | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, SIDE BRAZED, DIP-28 | Force Technologies Ltd | 5962-8852506XA vs FT28C256-15CMB |
5962-8852514XC | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28 | Microchip Technology Inc | 5962-8852506XA vs 5962-8852514XC |
X28C256PI-15 | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | 5962-8852506XA vs X28C256PI-15 |
CAT28C256LA-15T | 32KX8 EEPROM 5V, 150ns, PDIP28, HALOGEN AND LEAD FREE, PLASTIC, MS-001,DIP-28 | onsemi | 5962-8852506XA vs CAT28C256LA-15T |
28C256TRPDB-15 | EEPROM, 32KX8, 150ns, Parallel, CMOS, DIP-28 | Maxwell Technologies | 5962-8852506XA vs 28C256TRPDB-15 |
Related Parts for 5962-8852506XA
-
MC68HC11E1CFNE3Microcontrollers
-
5962-8852508XAEEPROMs
-
M2S090T-1FGG484Field Programmable Gate Arrays
-
S29GL512P10TFIR10Flash Memories
-
SG3525ADWR2GSwitching Regulator or Controllers
-
IRF1010NSTRRPBFPower Field-Effect Transistors
-
C1608X5R1A106KTFixed Capacitors
-
2N6849Small Signal Field-Effect Transistors
-
MPC8270CVVUPEAMicroprocessors