Part Details for 5962-8850901XC by Analog Devices Inc
Overview of 5962-8850901XC by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-8850901XC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8850901XC-ND
|
DigiKey | IC DAC 12BIT V-OUT 28CDIP Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,232.7000 | Buy Now |
|
Rochester Electronics | Quad Channel 12-Bit - Dual marked (AD390S) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$1,916.0500 / $2,254.1700 | Buy Now |
Part Details for 5962-8850901XC
5962-8850901XC CAD Models
5962-8850901XC Part Data Attributes
|
5962-8850901XC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8850901XC
Analog Devices Inc
IC QUAD, PARALLEL, WORD INPUT LOADING, 4 us SETTLING TIME, 12-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 120 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-8850901XC
This table gives cross-reference parts and alternative options found for 5962-8850901XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8850901XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD390JD | PARALLEL, WORD INPUT LOADING, 4us SETTLING TIME, 12-BIT DAC, CDIP28, HYBRID, SIDE BRAZED, CERAMIC, DIP-28 | Analog Devices Inc | 5962-8850901XC vs AD390JD |
MX390SD | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | Maxim Integrated Products | 5962-8850901XC vs MX390SD |
5962-8850901XC | D/A Converter, | Rochester Electronics LLC | 5962-8850901XC vs 5962-8850901XC |
AD390SD/883B | PARALLEL, WORD INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, CDIP28 | Rochester Electronics LLC | 5962-8850901XC vs AD390SD/883B |
5962-8850901XA | IC QUAD, PARALLEL, WORD INPUT LOADING, 4 us SETTLING TIME, 12-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | 5962-8850901XC vs 5962-8850901XA |