Part Details for 5962-8850501RA by Analog Devices Inc
Results Overview of 5962-8850501RA by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-8850501RA Information
5962-8850501RA by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BEA) | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BFA) | |
5962-8950303GC | Rochester Electronics LLC | ICM7555M - Dual Marked (ICM7555MTV/883) |
Price & Stock for 5962-8850501RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8850501RA-ND
|
DigiKey | IC ADC 10BIT SAR 20CDIP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$744.8200 | Buy Now |
DISTI #
5962-8850501RA-ND
|
DigiKey | IC ADC 10BIT SAR 20CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$644.5500 | Buy Now |
DISTI #
584-5962-8850501RA
|
Mouser Electronics | Analog to Digital Converters - ADC IC - 10-BIT A/D CONVERTER RoHS: Not Compliant | 0 |
|
$644.5500 | Order Now |
DISTI #
26641855
|
Verical | 1-Channel Single ADC SAR 10-bit Parallel 20-Pin SBCDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 171 |
|
$736.6286 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP20 | 51 |
|
$719.1338 / $838.9894 | Buy Now |
|
Quest Components | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP20 | 1 |
|
$838.9894 | Buy Now |
|
Rochester Electronics | Dual marked (AD573SD/883) RoHS: Not Compliant Status: Active Min Qty: 1 | 4 |
|
$608.7400 / $716.1700 | Buy Now |
DISTI #
5962-8850501RA
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$657.4400 / $701.2700 | Buy Now |
|
Vyrian | Converters | 60 |
|
RFQ |
Part Details for 5962-8850501RA
5962-8850501RA CAD Models
5962-8850501RA Part Data Attributes
|
5962-8850501RA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8850501RA
Analog Devices Inc
10-bit successive approximation ADC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | D-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Conversion Time-Max | 30 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8850501RA
This table gives cross-reference parts and alternative options found for 5962-8850501RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8850501RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD573KP | Analog Devices Inc | Check for Price | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC20, PLASTIC, LCC-20, Analog to Digital Converter | 5962-8850501RA vs AD573KP |
5962-8850501RA Frequently Asked Questions (FAQ)
-
A good PCB layout for the 5962-8850501RA involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and electromagnetic interference (EMI).
-
To ensure the 5962-8850501RA operates within its specified temperature range, provide adequate heat sinking, use a thermally conductive material for the PCB, and avoid exposing the device to extreme temperatures during storage or operation.
-
Exceeding the maximum ratings for the 5962-8850501RA can lead to permanent damage, reduced lifespan, or even catastrophic failure. Ensure that the device operates within its specified voltage, current, and temperature ranges to maintain reliability and performance.
-
To troubleshoot issues with the 5962-8850501RA, start by verifying the power supply and input signals, checking for proper PCB layout and component placement, and using oscilloscopes or logic analyzers to debug the circuit. Consult the datasheet and application notes for guidance.
-
Yes, the 5962-8850501RA is susceptible to electromagnetic interference (EMI). To minimize EMI, use shielding, filter input signals, and ensure proper PCB layout and grounding. Follow the recommended layout and design guidelines to reduce EMI susceptibility.