Part Details for 5962-88502012A by Intersil Corporation
Overview of 5962-88502012A by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for 5962-88502012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-88502012A-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 20CLCC Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$282.7300 | Buy Now |
|
Rochester Electronics | QUAD, LOW NOISE, HIGH PERFORMANCE OPERATIONAL AMPLIFIER ' RoHS: Not Compliant Status: Active Min Qty: 1 | 40 |
|
$242.6400 / $285.4500 | Buy Now |
Part Details for 5962-88502012A
5962-88502012A CAD Models
5962-88502012A Part Data Attributes:
|
5962-88502012A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-88502012A
Intersil Corporation
QUAD OP-AMP, 2500uV OFFSET-MAX, 8MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 0.7 V/us | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 100000 | |
Width | 8.89 mm |
Alternate Parts for 5962-88502012A
This table gives cross-reference parts and alternative options found for 5962-88502012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-88502012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-88502012X | Operational Amplifier, 4 Func, 2500uV Offset-Max, BIPolar, CQCC20 | Renesas Electronics Corporation | 5962-88502012A vs 5962-88502012X |
5962-88502012A | QUAD OP-AMP, 2500uV OFFSET-MAX, 8MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-88502012A vs 5962-88502012A |
5962-88502012A | Dual and Quad, 8MHz and 60MHz, Low Noise Operational Amplifiers, CLCC, /Tube | Renesas Electronics Corporation | 5962-88502012A vs 5962-88502012A |
5962-88502012X | QUAD OP-AMP, 2500uV OFFSET-MAX, 8MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | 5962-88502012A vs 5962-88502012X |