Part Details for 5962-8780101XA by Analog Devices Inc
Overview of 5962-8780101XA by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-8780101XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-8780101XA-ND
|
DigiKey | IC DAC 12BIT 28CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$483.4800 / $498.4700 | Buy Now |
DISTI #
584-5962-8780101XA
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit Current Output, Microprocessor-Compatible DAC RoHS: Not Compliant | 0 |
|
$483.4800 / $498.4700 | Order Now |
|
Quest Components | 1 |
|
$244.3292 | Buy Now | |
|
Rochester Electronics | AD567 - 12-Bit Current Output, Microprocessor-Compatible DAC RoHS: Not Compliant Status: Active Min Qty: 1 | 67 |
|
$459.9800 / $541.1600 | Buy Now |
DISTI #
5962-8780101XA
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$473.1300 / $504.6700 | Buy Now |
Part Details for 5962-8780101XA
5962-8780101XA CAD Models
5962-8780101XA Part Data Attributes:
|
5962-8780101XA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8780101XA
Analog Devices Inc
12-Bit Current Output, Microprocessor-Compatible DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | D-28-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for 5962-8780101XA
This table gives cross-reference parts and alternative options found for 5962-8780101XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8780101XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD567JN | IC PARALLEL, WORD INPUT LOADING, 0.4 us SETTLING TIME, 12-BIT DAC, PDIP28, PLASTIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | 5962-8780101XA vs AD567JN |
5962-8780101XX | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | 5962-8780101XA vs 5962-8780101XX |
AD567JD/+ | IC PARALLEL, WORD INPUT LOADING, 0.4 us SETTLING TIME, 12-BIT DAC, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | 5962-8780101XA vs AD567JD/+ |
AD567KN | IC PARALLEL, WORD INPUT LOADING, 0.4 us SETTLING TIME, 12-BIT DAC, PDIP28, PLASTIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | 5962-8780101XA vs AD567KN |
AD567SD | 12-Bit Current Output, Microprocessor-Compatible DAC | Analog Devices Inc | 5962-8780101XA vs AD567SD |
AD567KD | 12-Bit Current Output, Microprocessor-Compatible DAC | Analog Devices Inc | 5962-8780101XA vs AD567KD |
AD567SD/883B | 12-Bit Current Output, Microprocessor-Compatible DAC | Analog Devices Inc | 5962-8780101XA vs AD567SD/883B |