Part Details for 5962-8778802EX by Teledyne e2v
Overview of 5962-8778802EX by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8778802EX
5962-8778802EX CAD Models
5962-8778802EX Part Data Attributes
|
5962-8778802EX
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8778802EX
Teledyne e2v
OTP ROM, 256X4, 40ns, Bipolar, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-GDIP-T16 | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8778802EX
This table gives cross-reference parts and alternative options found for 5962-8778802EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8778802EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB7114EP | OTP ROM, 256X4, 40ns, Bipolar, PDIP16, PLASTIC, DIP-16 | FUJITSU Semiconductor Limited | 5962-8778802EX vs MB7114EP |
53S141AJ | OTP ROM, 256X4, 40ns, CMOS, CDIP16, | Monolithic Memories (RETIRED) | 5962-8778802EX vs 53S141AJ |
MB7113ECZ | OTP ROM, 256X4, 40ns, Bipolar, CDIP16, CERDIP-16 | FUJITSU Semiconductor Limited | 5962-8778802EX vs MB7113ECZ |
MB7113EP | OTP ROM, 256X4, 40ns, Bipolar, PDIP16, PLASTIC, DIP-16 | FUJITSU Semiconductor Limited | 5962-8778802EX vs MB7113EP |
N82S27F | OTP ROM, 256X4, 40ns, Bipolar, CDIP16, | Signetics | 5962-8778802EX vs N82S27F |
5962-8778802EA | OTP ROM, 256X4, 40ns, Bipolar, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | 5962-8778802EX vs 5962-8778802EA |
53S141AJ883B | OTP ROM, 256X4, 40ns, CMOS, CDIP16, | Monolithic Memories (RETIRED) | 5962-8778802EX vs 53S141AJ883B |
N82S27F | 256X4 OTPROM, 40ns, CDIP16 | Philips Semiconductors | 5962-8778802EX vs N82S27F |
DM54S287AJ | IC 256 X 4 OTPROM, 40 ns, CDIP16, CERAMIC, DIP-16, Programmable ROM | National Semiconductor Corporation | 5962-8778802EX vs DM54S287AJ |
N82S27F | IC 256 X 4 OTPROM, 40 ns, CDIP16, Programmable ROM | NXP Semiconductors | 5962-8778802EX vs N82S27F |