Part Details for 5962-8778201UC by TT Electronics Resistors
Overview of 5962-8778201UC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8778201UC
5962-8778201UC CAD Models
5962-8778201UC Part Data Attributes
|
5962-8778201UC
TT Electronics Resistors
Buy Now
|
Compare Parts:
5962-8778201UC
TT Electronics Resistors
Fixed Positive Standard Regulator, 5VPSFM3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 5962-8778201UC
This table gives cross-reference parts and alternative options found for 5962-8778201UC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8778201UC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7805AIG | Fixed Positive Standard Regulator, 5V, BIPolar, CSFM3 | Microchip Technology Inc | 5962-8778201UC vs SG7805AIG |
5962-8778201UA | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8778201UC vs 5962-8778201UA |
5962-8778201UX | 5V FIXED POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | 5962-8778201UC vs 5962-8778201UX |
5962-8778201UX | Fixed Positive Standard Regulator, 5VPSFM3 | Spectrum Microwave | 5962-8778201UC vs 5962-8778201UX |
5962-8778201UA | Fixed Positive Standard Regulator, 5VBIPolar, MSFM3, | Omnirel Corp | 5962-8778201UC vs 5962-8778201UA |
5962-8778201UX | Fixed Positive Standard Regulator, 5VPSFM3, | Solitron Devices Inc | 5962-8778201UC vs 5962-8778201UX |
5962-8778201UX | Fixed Positive Standard Regulator, 5VPSFM3, | Unitrode Corp (RETIRED) | 5962-8778201UC vs 5962-8778201UX |
5962-8778201UC | Fixed Positive Standard Regulator, 5VPSFM3, | Linfinity Microelectronics | 5962-8778201UC vs 5962-8778201UC |
5962-8778201UA | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, | International Rectifier | 5962-8778201UC vs 5962-8778201UA |
5962-8778201UA | Fixed Positive Standard Regulator, 5VPSFM3, | Unitrode Corp (RETIRED) | 5962-8778201UC vs 5962-8778201UA |