Part Details for 5962-8777601ZA by TT Electronics Resistors
Overview of 5962-8777601ZA by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962-8777601ZA
5962-8777601ZA CAD Models
5962-8777601ZA Part Data Attributes
|
5962-8777601ZA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
5962-8777601ZA
TT Electronics Resistors
Fixed Positive Standard Regulator, 12VMBFM2, METAL, TO-66, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-8777601ZA
This table gives cross-reference parts and alternative options found for 5962-8777601ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8777601ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM140R-12R1 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8777601ZA vs LM140R-12R1 |
5962-8777601ZA | Fixed Positive Standard Regulator, 12VBIPolar, MBFM2, METAL, TO-66, 2 PIN | Linfinity Microelectronics | 5962-8777601ZA vs 5962-8777601ZA |
IP7812R-883B | 12V FIXED POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | 5962-8777601ZA vs IP7812R-883B |
IP7812AR | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8777601ZA vs IP7812AR |
IP140AR-12-BSS2 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8777601ZA vs IP140AR-12-BSS2 |
IP7812ARR1 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8777601ZA vs IP7812ARR1 |
LM7812RR1 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8777601ZA vs LM7812RR1 |
IP7812AR-DESC | Fixed Positive Standard Regulator, 12VMBFM2, TO-66, 3 PIN | TT Electronics Resistors | 5962-8777601ZA vs IP7812AR-DESC |
IP140R-12-BSS2 | Fixed Positive Standard Regulator, 12VMBFM2, TO-66, 3 PIN | TT Electronics Resistors | 5962-8777601ZA vs IP140R-12-BSS2 |
LM140AR-12R1 | Fixed Positive Standard Regulator, 12VMBFM2, TO-66, 3 PIN | TT Electronics Resistors | 5962-8777601ZA vs LM140AR-12R1 |