Part Details for 5962-8776601RX by Texas Instruments
Overview of 5962-8776601RX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8776601RX
5962-8776601RX CAD Models
5962-8776601RX Part Data Attributes
|
5962-8776601RX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8776601RX
Texas Instruments
AS SERIES, HEX 2-INPUT NAND GATE, CDIP20, 0.300 INCH, CERAMIC, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.04 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-8776601RX
This table gives cross-reference parts and alternative options found for 5962-8776601RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8776601RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74AS804BP | NAND Gate, AS Series, 6-Func, 2-Input, TTL, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | 5962-8776601RX vs M74AS804BP |
SN74AS805J | NOR Gate | Rochester Electronics LLC | 5962-8776601RX vs SN74AS805J |
5962-8852201SA | Hex 2-Input And Drivers 20-CDIP -55 to 125 | Texas Instruments | 5962-8776601RX vs 5962-8852201SA |
SN74AS805AN | NOR Gate | Rochester Electronics LLC | 5962-8776601RX vs SN74AS805AN |
SN74AS804BN3 | NAND Gate | Rochester Electronics LLC | 5962-8776601RX vs SN74AS804BN3 |
SN54AS805BFK | AS SERIES, HEX 2-INPUT NOR GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | 5962-8776601RX vs SN54AS805BFK |
SN74AS804ANP1 | NAND Gate | Rochester Electronics LLC | 5962-8776601RX vs SN74AS804ANP1 |
5962-8852201RX | AS SERIES, HEX 2-INPUT AND GATE, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | 5962-8776601RX vs 5962-8852201RX |
SNJ54AS804BFK | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 20-LCCC -55 to 125 | Texas Instruments | 5962-8776601RX vs SNJ54AS804BFK |
SN74AS804BN | Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 20-PDIP 0 to 70 | Texas Instruments | 5962-8776601RX vs SN74AS804BN |