Part Details for 5962-8775801VSA by STMicroelectronics
Overview of 5962-8775801VSA by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8775801VSA
5962-8775801VSA CAD Models
5962-8775801VSA Part Data Attributes
|
5962-8775801VSA
STMicroelectronics
Buy Now
|
Compare Parts:
5962-8775801VSA
STMicroelectronics
AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Length | 13.09 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for 5962-8775801VSA
This table gives cross-reference parts and alternative options found for 5962-8775801VSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8775801VSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/75503BSX | Texas Instruments | Check for Price | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | 5962-8775801VSA vs M38510/75503BSX |
5962-8775801SA | QP Semiconductor | Check for Price | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, | 5962-8775801VSA vs 5962-8775801SA |
5962-8775801SX | STMicroelectronics | Check for Price | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 | 5962-8775801VSA vs 5962-8775801SX |
5962-8775801XC | STMicroelectronics | Check for Price | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP20, FP-20 | 5962-8775801VSA vs 5962-8775801XC |
SNJ54AC245W | Texas Instruments | Check for Price | Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | 5962-8775801VSA vs SNJ54AC245W |
5962-8775801SX | Texas Instruments | Check for Price | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | 5962-8775801VSA vs 5962-8775801SX |
5962-8775802VXC | STMicroelectronics | Check for Price | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP20, FP-20 | 5962-8775801VSA vs 5962-8775802VXC |