Part Details for 5962-8773901V2A by Analog Devices Inc
Overview of 5962-8773901V2A by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-8773901V2A
5962-8773901V2A CAD Models
5962-8773901V2A Part Data Attributes:
|
5962-8773901V2A
Analog Devices Inc
Buy Now
|
Compare Parts:
5962-8773901V2A
Analog Devices Inc
IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20, Comparator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 5962-8773901V2A
This table gives cross-reference parts and alternative options found for 5962-8773901V2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8773901V2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM139L | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CQCC20, LCC-20 | AMD | 5962-8773901V2A vs LM139L |
LM339AGC | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CQCC20, LCC-20 | STMicroelectronics | 5962-8773901V2A vs LM339AGC |
M38510/11201B2X | Comparator, 4 Func, 7000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 5962-8773901V2A vs M38510/11201B2X |
PM139ARC/883 | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PQCC20, LCC-20 | Precision Monolithics Inc | 5962-8773901V2A vs PM139ARC/883 |
PM139ARC/883 | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CQCC20, LCC-20, Comparator | Analog Devices Inc | 5962-8773901V2A vs PM139ARC/883 |
5962-8773901V2X | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20, Comparator | Analog Devices Inc | 5962-8773901V2A vs 5962-8773901V2X |