Part Details for 5962-8772201CX by Motorola Mobility LLC
Overview of 5962-8772201CX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8772201CX
5962-8772201CX CAD Models
5962-8772201CX Part Data Attributes
|
5962-8772201CX
Motorola Mobility LLC
Buy Now
|
Compare Parts:
5962-8772201CX
Motorola Mobility LLC
HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | OR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-8772201CX
This table gives cross-reference parts and alternative options found for 5962-8772201CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8772201CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC54HC4075JD | Motorola Mobility LLC | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | 5962-8772201CX vs MC54HC4075JD |
CD54HC4075F3A | Texas Instruments | Check for Price | Military, 3-ch 3-input 2-V to 6-V 5.2 mA drive strength OR gate 14-CDIP -55 to 125 | 5962-8772201CX vs CD54HC4075F3A |
74HC4075N | NXP Semiconductors | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, DIP-14 | 5962-8772201CX vs 74HC4075N |
SN54HC4075J-00 | Texas Instruments | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 | 5962-8772201CX vs SN54HC4075J-00 |
MC54HC4075J | Motorola Mobility LLC | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, 632-08 | 5962-8772201CX vs MC54HC4075J |
SN74HC4075N-00 | Texas Instruments | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14 | 5962-8772201CX vs SN74HC4075N-00 |
MM54HC4075J | Texas Instruments | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, DIP-14 | 5962-8772201CX vs MM54HC4075J |
M74HC4075B1N | STMicroelectronics | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | 5962-8772201CX vs M74HC4075B1N |
5962-8772201CX | Intersil Corporation | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 | 5962-8772201CX vs 5962-8772201CX |
5962-8772201CA | Motorola Semiconductor Products | Check for Price | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | 5962-8772201CX vs 5962-8772201CA |